MAX9867ETJ+
![MAX9867ETJ+](https://static.chipdip.ru/lib/866/DOC030866292.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 830 руб.
1 шт.
на сумму 1 830 руб.
Плати частями
от 459 руб. × 4 платежа
от 459 руб. × 4 платежа
Описание
Электроэлемент
AUDIO CODEC, 48KSPS, I2C/I2S, TQFN-32; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Sampling Rate:48kSPS; Audio IC Case Style:TQFN; No. of Pins:32Pins; No. of Input Channels:4Channels; No. of Output Channels:2Channels; ADC / DAC Resolution:18bit; ADCs / DACs Signal to Noise Ratio:85dB; IC Interface Type:I2C, I2S; Supply Voltage Range:1.65V to 1.95V; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | I²C, Serial |
Dynamic Range, ADCs / DACs (db) Typ | 85/90 |
Family | Interface-CODECs |
Mounting Type | Surface Mount |
Number of ADCs / DACs | 2/2 |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 32-WFQFN Exposed Pad |
Packaging | Tray |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Resolution (Bits) | 18 b |
Sigma Delta | Yes |
Standard Package | 60 |
Supplier Device Package | 32-TQFN-EP(5x5) |
Type | Stereo Audio |
Voltage - Supply, Analog | 1.65 V ~ 1.95 V |
Voltage - Supply, Digital | 1.65 V ~ 1.95 V |
Automotive | No |
ECCN (US) | EAR99 |
Interface Type | Serial(I2C, I2S) |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 1.95|3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 2759 |
Minimum Operating Supply Voltage (V) | 1.65 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of ADC Inputs | 1 |
Number of ADCs | 2 |
Number of Channels | 2ADC/2DAC |
Number of DAC Outputs | 1 |
Number of DACs | 2 |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
Power Supply Type | Analog|Digital |
PPAP | No |
Sampling Rate (ksps) | 48 |
Signal to Noise Ratio (dB) | 90 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
Supplier Temperature Grade | Extended |
Total Harmonic Distortion Plus Noise (THD+N) (dB) | -83 |
Typical Operating Supply Voltage (V) | 1.8 |
Вес, г | 0.065 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем