AD5504BRUZ
![AD5504BRUZ](https://static.chipdip.ru/lib/120/DOC012120963.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 030 руб.
Добавить в корзину 1 шт.
на сумму 9 030 руб.
Плати частями
от 2 259 руб. × 4 платежа
от 2 259 руб. × 4 платежа
Описание
Электроэлемент
Digital to Analog Converters - DAC 5 Chan1nel 40 V DAC,
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | SPI, DSP |
Design Resources | Powering a 30V DAC from a 3V supply(CN0193) |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of Converters | 4 |
Number of Outputs and Type | 4 Voltage, Unipolar |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 105°C |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Product Training Modules | DAC ArchitecturesFive Things to Know About DACs Part 1 |
Sampling Rate (Per Second) | * |
Settling Time | 45µs |
Standard Package | 1 |
Supplier Device Package | 16-TSSOP |
Voltage Supply Source | Single Supply |
Architecture | Resistor-String |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(SPI, QSPI, Microwire) |
Digital Supply Support | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | 150mV |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Maximum Settling Time (us) | 45 |
Maximum Single Supply Voltage (V) | 62 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 10 |
Mounting | Surface Mount |
Number of DAC Channels | 4 |
Number of Outputs per Chip | 4 |
Output Polarity | Unipolar |
Output Type | Voltage |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Analog and Digital |
PPAP | No |
Resolution | 12bit |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Typical Single Supply Voltage (V) | 12|15|18|24|28 |
Voltage Reference | Internal |
Техническая документация
Datasheet
pdf, 405 КБ
Документация
pdf, 406 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем