AD7356YRUZ
![Фото 1/2 AD7356YRUZ](https://static.chipdip.ru/lib/120/DOC012120963.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/976/DOC010976511.jpg)
5 380 руб.
Добавить в корзину 1 шт.
на сумму 5 380 руб.
Плати частями
от 1 345 руб. × 4 платежа
от 1 345 руб. × 4 платежа
Описание
Электроэлемент
Analog to Digital Converters - ADC 12-Bit Dual Diff Simult 5 MSPS ADC I.C.
Технические параметры
Architecture | SAR |
Brand | Analog Devices |
Development Kit | EVAL-AD7356EDZ |
DNL - Differential Nonlinearity | +/-0.99 LSB |
Factory Pack Quantity | 96 |
Gain Error | +/-6 LSB |
Height | 1.05 mm(Max) |
INL - Integral Nonlinearity | +/-1 LSB |
Input Type | Differential |
Input Voltage | +/-1.024 V |
Interface Type | Serial, SPI |
Length | 5 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Inputs | 2 Input |
Number of Channels | 2 Channel |
Number of Converters | 2 Converter |
Operating Supply Voltage | 2.5 V |
Package / Case | TSSOP-16 |
Packaging | Tube |
Pd - Power Dissipation | 59 mW |
Power Consumption | 36 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | External, Internal |
Resolution | 12 bit |
RoHS | Details |
Sample and Hold | Yes |
Sampling Rate | 5 MS/s |
Series | AD7356 |
SNR - Signal to Noise Ratio | 71.5 dB |
Type | S/H ADC |
Width | 4.4 mm |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(SPI, QSPI, Microwire) |
Digital Supply Support | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±6LSB |
Input Signal Type | Differential |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 59 |
Maximum Single Supply Voltage (V) | 2.75 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.25 |
Mounting | Surface Mount |
No Missing Codes (bit) | 12 |
Number of ADCs | 2 |
Number of Input Channels | 2 |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Signal to Noise Ratio | 71.5dB(Typ) |
Single-Ended Input | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Typical Power Dissipation (mW) | 36 |
Typical Single Supply Voltage (V) | 2.5 |
Voltage Reference | Internal|External |
Voltage Supply Source | Analog and Digital |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7356EDZ |
DNL - Differential Nonlinearity: | +/-0.99 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Gain Error: | +/-6 LSB |
INL - Integral Nonlinearity: | +/-1 LSB |
Input Type: | Differential |
Input Voltage: | +/-1.024 V |
Interface Type: | Microwire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 2 Input |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Operating Supply Voltage: | 2.5 V |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 59 mW |
Power Consumption: | 36 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 5 MS/s |
Series: | AD7356 |
SNR - Signal to Noise Ratio: | 71.5 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 2.5 V |
Supply Voltage - Min: | 2.5 V |
Type: | S/H ADC |
Вес, г | 0.17 |
Техническая документация
Datasheet
pdf, 572 КБ
Datasheet AD7356BRUZ
pdf, 518 КБ
Datasheet AD7356YRUZ
pdf, 553 КБ
Datasheet AD7356YRUZ
pdf, 553 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем