PIC16F723A-I/SP
![Фото 1/2 PIC16F723A-I/SP](https://static.chipdip.ru/lib/941/DOC026941978.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/517/DOC006517662.jpg)
1 000 руб.
от 2 шт. —
870 руб.
от 5 шт. —
782 руб.
от 7 шт. —
748.75 руб.
1 шт.
на сумму 1 000 руб.
Плати частями
от 250 руб. × 4 платежа
от 250 руб. × 4 платежа
Описание
Электроэлемент
MCU, 8BIT, PIC16, 20MHZ, DIP-28; Product Range:PIC16 Family PIC16F7XX Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:7KB; RAM Memory Size:192Byte; No. of Pins:28Pins; MCU Case Style:DIP; No. of I/O's:25I/O
Технические параметры
Base Part Number | PIC16F723A |
Connectivity | IВІC, SPI, UART/USART |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 11x8b |
Manufacturer | Microchip Technology |
Mounting Type | Through Hole |
Number of I/O | 25 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 28-DIP(0.300", 7.62mm) |
Packaging | Tube |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
Program Memory Size | 7KB(4K x 14) |
Program Memory Type | FLASH |
RAM Size | 192x8 |
Series | PICВ® XLPв(ў 16F |
Speed | 20MHz |
Supplier Device Package | 28-SPDIP |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V |
ADC Resolution: | 8 bit |
Brand: | Microchip Technology/Atmel |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 192 B |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Interface Type: | USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 11 Channel |
Number of I/Os: | 25 I/O |
Number of Timers/Counters: | 3 Timer |
Package/Case: | SPDIP-28 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 7 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F72xA |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Tradename: | PIC |
ADCs | 11x8 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | SPDIP |
Pin Count | 28 |
Pulse Width Modulation | 2x10 bit |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Width | 0.29in |
Вес, г | 8 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet PIC16F723A-I/SP
pdf, 3524 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем