PIC18LF24K22-I/SS

PIC18LF24K22-I/SS
Изображения служат только для ознакомления,
см. техническую документацию
1 370 руб.
от 2 шт.1 240 руб.
от 5 шт.1 150 руб.
от 10 шт.1 093.75 руб.
Добавить в корзину 1 шт. на сумму 1 370 руб.
Плати частями
от 344 руб. × 4 платежа
Номенклатурный номер: 8002979601

Описание

Электроэлемент
MCU, 8BIT, PIC18, 64MHZ, SSOP-28; Product Range:PIC18 Family PIC18F K2x Series Microcontrollers; CPU Speed:64MHz; Program Memory Size:16KB; RAM Memory Size:768Byte; No. of Pins:28Pins; MCU Case Style:SSOP; No. of I/O's:25I/O's; Embedded Interface Type:EUSART, I2C, SPI; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; MCU Family:PIC18; MCU Series:PIC18F K2x; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:PIC18LFxxKxx; EEPROM Memory Size:256Byte; MPU Core Size:8bit; No. of PWM Channels:14; No. of Timers:7; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, Comparator, PWRT; Program Memory Size:16KB; Supply Voltage Range:1.8V to 3.6V

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology
Core PIC
Data Bus Width 8 bit
Data RAM Size 768 B
Data RAM Type SRAM
Data ROM Size 256 B
Data ROM Type EEPROM
Factory Pack Quantity 47
Interface Type EUSART, I2C, SPI
Manufacturer Microchip
Maximum Clock Frequency 48 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 19
Number of I/Os 25 I/O
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case SSOP-28
Packaging Tube
Processor Series PIC18
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 16 kB
Program Memory Type Flash
RoHS Details
Series PIC18
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.8 V
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: PIC18
Data Bus Width: 8 bit
Data RAM Size: 768 B
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 47
Interface Type: EUSART, I2C, SPI
Manufacturer: Microchip
Maximum Clock Frequency: 64 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 19 Channel
Number of I/Os: 25 I/O
Number of Timers/Counters: 7 Timer
Package / Case: SSOP-28
Packaging: Tube
Processor Series: PIC18
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 16 kB
Program Memory Type: Flash
Series: PIC18F2xK22
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: PIC
Вес, г 0.6261

Техническая документация

Datasheet
pdf, 5648 КБ
Datasheet PIC18(L)F2X/4XK22
pdf, 5702 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем