DG407EWI+

DG407EWI+
Изображения служат только для ознакомления,
см. техническую документацию
6 870 руб.
от 2 шт.6 600 руб.
от 5 шт.6 260 руб.
от 10 шт.6 066.36 руб.
Добавить в корзину 1 шт. на сумму 6 870 руб.
Номенклатурный номер: 8002979609
Бренд: Analog Devices

Описание

Электроэлемент
ANALOGUE MUX/DEMUX, DUAL, 8:1, WSOIC-28; Multiplexer Configuration:8:1; No. of Circuits:2Circuits; On State Resistance Max:175ohm; Supply Voltage Range:5V to 30V, ± 4.5V to ± 20V; Analogue Multiplexer Case:WSOIC; No. of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Category Integrated Circuits(ICs)
Circuit 2x8
Family Switches, Multiplexers, Demultiplexers
Mounting Type Surface Mount
On-State Resistance 100 Ohm
Other Names DG407EWI+T
Package / Case 28-SOIC
Packaging Tape & Reel(TR)
Series *
Standard Package 1
Type Analog Multiplexer/Demultiplexer
Voltage - Supply, Single/Dual (±) 4.5 V ~ 30 V, ±4.5 V ~ 20 V
Voltage Supply Source Single, Dual Supply
Brand: Analog Devices/Maxim Integrated
Configuration: 2x8:1
Factory Pack Quantity: 25
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-20 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-4.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Off Time - Max: 300 ns
On Resistance - Max: 175 Ohms
On Time - Max: 600 ns
Operating Supply Voltage: 4.5 V to 20 V
Package/Case: SOIC-28
Packaging: Tube
Part # Aliases: DG407
Pd - Power Dissipation: 1 W
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Propagation Delay Time: 300 ns
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 30 V
Supply Voltage - Min: 5 V
Вес, г 1.56

Техническая документация

Datasheet
pdf, 306 КБ
Datasheet
pdf, 299 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем