ICL7621DCPA+
![ICL7621DCPA+](https://static.chipdip.ru/lib/924/DOC018924068.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 руб.
от 2 шт. —
540 руб.
1 шт.
на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
OP-AMP, 1.4MHZ, 1.6V/US, DIP-8; No. of Amplifiers:2 Amplifier; Bandwidth:1.4MHz; Slew Rate:1.6V/µs; Supply Voltage Range:± 1V to ± 8V, 2V to 16V; Amplifier Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Amplifier Type | General Purpose |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 0.000001µA |
Current - Supply | 100µA |
Family | Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 480kHz |
Number of Circuits | 2-Dual |
Operating Temperature | 0°C ~ 70°C |
Other Names | ICL7621DCPA+ |
Output Type | Rail-to-Rail |
Package / Case | 8-DIP |
Packaging | Tube |
Slew Rate | 0.16 V/µs |
Standard Package | 50 |
Voltage - Input Offset | 15000µV |
Voltage - Supply, Single/Dual (±) | 2 V ~ 16 V, ±1 V ~ 8 V |
Amplifier Type: | Low Power Amplifier |
Brand: | Analog Devices/Maxim Integrated |
CMRR - Common Mode Rejection Ratio: | 60 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V |
en - Input Voltage Noise Density: | 100 nV/sqrt Hz |
Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 44 kHz |
Ib - Input Bias Current: | 50 pA |
In - Input Noise Current Density: | 0.01 pA/sqrt Hz |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-8 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-1 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Operating Supply Current: | 15 uA |
Operating Supply Voltage: | 2 V to 16 V, +/-1 V to+/-8 V |
Package/Case: | PDIP-8 |
Packaging: | Tube |
Part # Aliases: | ICL7621D |
Pd - Power Dissipation: | 250 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 16 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 16 V, +/-8 V |
Supply Voltage - Min: | 2 V, +/-1 V |
Technology: | CMOS |
Voltage Gain dB: | 104 dB |
Vos - Input Offset Voltage: | 15 mV |
Техническая документация
ICL7611-ICL7642 Datasheet
pdf, 511 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем