MAX2622EUA+

MAX2622EUA+
Изображения служат только для ознакомления,
см. техническую документацию
1 960 руб.
от 2 шт.1 820 руб.
от 5 шт.1 700 руб.
1 шт. на сумму 1 960 руб.
Плати частями
от 490 руб. × 4 платежа
Номенклатурный номер: 8002979740
Бренд: Analog Devices

Описание

Электроэлемент
VCO Oscillators Monolithic Voltage Controlled Oscillators

Технические параметры

Brand Maxim Integrated
Factory Pack Quantity 50
Frequency 881 MHz
Height 0.94 mm
Length 4.78 mm
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Operating Supply Voltage 5.5 V
Package / Case UMAX-8
Packaging Tube
Part # Aliases MAX2622
Product VCO
Product Category VCO Oscillators
RoHS Details
Series MAX2622
Termination Style SMD/SMT
Width 2.95 mm
2nd Harmonic: -27 dBc
Brand: Analog Devices/Maxim Integrated
Current Rating: 11.5 mA
Factory Pack Quantity: 50
Frequency: 881 MHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Package/Case: UMAX-8
Packaging: Tube
Part # Aliases: MAX2622
Phase Noise Type: -101 dBc/Hz
Power - dBm: -3 dBm
Product Category: VCO Oscillators
Product Type: MVCO
Pushing: 280 kHz/V
Subcategory: Oscillators
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 5.5 V
Termination Style: SMD/SMT
Tuning Sensitivity: 75 MHz/V
Tuning Voltage Range - Vt: 400 mVDC to 2.4 VDC
Вес, г 0.0247

Техническая документация