MAX324CSA+
![MAX324CSA+](https://static.chipdip.ru/lib/431/DOC013431790.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
810 руб.
1 шт.
на сумму 810 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
ANALOGUE SWITCH, DUAL, NSOIC-8; No. of Channels:2Channels; Analogue Switch Type:SPST - NC; On State Resistance Max:175ohm; Supply Voltage Range:2.7V to 16V; Analogue Switch Case:NSOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 2 x SPST-NC |
Current - Supply | 1µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Surface Mount |
On-State Resistance | 60 Ohm |
Operating Temperature | 0°C ~ 70°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage - Supply, Single/Dual (±) | 2.7 V ~ 16 V |
Voltage Supply Source | Single Supply |
Brand: | Maxim Integrated |
Configuration: | 2 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Time - Max: | 100 ns |
On Resistance - Max: | 60 Ohms |
On Time - Max: | 150 ns |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX324 |
Pd - Power Dissipation: | 471 mW |
Product Category: | Analogue Switch ICs |
Product Type: | Analog Switch ICs |
Series: | MAX324 |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 2.7 V |
Switch Continuous Current: | 30 mA |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем