MAX4216EUA+

MAX4216EUA+
Изображения служат только для ознакомления,
см. техническую документацию
2 870 руб.
от 2 шт.2 680 руб.
от 5 шт.2 550 руб.
от 10 шт.2 452.50 руб.
1 шт. на сумму 2 870 руб.
Плати частями
от 719 руб. × 4 платежа
Номенклатурный номер: 8002979798
Бренд: Analog Devices

Описание

Электроэлемент
OP-AMP, 200MHZ, 600V/US, UMAX-8; No. of Amplifiers:2 Amplifier; Bandwidth:200MHz; Slew Rate:600V/Вµs; Supply Voltage Range:В± 1.65V to В± 5V, 3.3V to 10V; Amplifier Case Style:ВµMAX; No. of Pins:8Pins; Operating Temperature

Технические параметры

-3db Bandwidth 200MHz
Amplifier Type Voltage Feedback
Category Integrated Circuits(ICs)
Current - Input Bias 5.4µA
Current - Output / Channel 120mA
Current - Supply 5.5mA
Family Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps
Mounting Type Surface Mount
Number of Circuits 2
Operating Temperature -40°C ~ 85°C
Output Type Rail-to-Rail
Package / Case 8-TSSOP, 8-MSOP(0.118", 3.00mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Slew Rate 600 V/µs
Standard Package 50
Supplier Device Package 8-uMAX
Voltage - Input Offset 4000µV
Voltage - Supply, Single/Dual (±) 3.15 V ~ 11 V, ±1.575 V ~ 5.5 V
Amplifier Type: Voltage Feedback
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 100 dB
en - Input Voltage Noise Density: 10 nV/sqrt Hz
Factory Pack Quantity: 50
Ib - Input Bias Current: 20 uA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 5.5 mA
Operating Supply Voltage: 3.15 V to 11 V
Output Current per Channel: 100 mA
Package/Case: UMAX-8
Packaging: Tube
Part # Aliases: MAX4216
Pd - Power Dissipation: 221 mW
Product Category: High Speed Operational Amplifiers
Product Type: Op Amps-High Speed Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 46 dB
SR - Slew Rate: 600 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 10 V
Supply Voltage - Min: 3.3 V
Topology: Voltage Feedback
Voltage Gain dB: 61 dB
Vos - Input Offset Voltage: 4 mV
Вес, г 0.08

Техническая документация

Datasheet
pdf, 420 КБ
Datasheet
pdf, 416 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем