MAX4251EUA+
![MAX4251EUA+](https://static.chipdip.ru/lib/515/DOC006515007.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 160 руб.
Добавить в корзину 1 шт.
на сумму 1 160 руб.
Плати частями
от 290 руб. × 4 платежа
от 290 руб. × 4 платежа
Описание
Электроэлемент
OP AMP, 3MHZ, 0.3V/US, UMAX-8; No. of Amplifiers:1 Amplifier; Bandwidth:3MHz; Slew Rate:0.3V/µs; Supply Voltage Range:± 1.2V to ± 2.75V, 2.4V to 5.5V; Amplifier Case Style:µMAX; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); No. of Amplifiers:1Amplifiers
Технические параметры
Amplifier Type | General Purpose |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 1pA |
Current - Output / Channel | 68mA |
Current - Supply | 420µA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 3MHz |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40°C ~ 85°C |
Output Type | Push-Pull, Rail-to-Rail |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Slew Rate | 0.3 V/µs |
Standard Package | 50 |
Supplier Device Package | 8-uMAX |
Voltage - Input Offset | 70µV |
Voltage - Supply, Single/Dual (±) | 2.4 V ~ 5.5 V, ±1.2 V ~ 2.75 V |
Amplifier Type: | Low Noise Amplifier |
Brand: | Analog Devices/Maxim Integrated |
CMRR - Common Mode Rejection Ratio: | 70 dB |
en - Input Voltage Noise Density: | 27 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 3 MHz |
Ib - Input Bias Current: | 1 pA |
In - Input Noise Current Density: | 0.0005 pA/sqrt Hz |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-2.75 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-1.2 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 400 uA |
Operating Supply Voltage: | 2.4 V to 5.5 V, +/-1.2 V to+/-2.75 V |
Output Current per Channel: | 68 mA |
Package / Case: | UMAX-8 |
Packaging: | Tube |
Part # Aliases: | MAX4251 |
Pd - Power Dissipation: | 362 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 75 dB |
Series: | MAX4251 |
Shutdown: | Shutdown |
SR - Slew Rate: | 300 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 5.5 V, +/-2.75 V |
Supply Voltage - Min: | 2.4 V, +/-1.2 V |
Voltage Gain dB: | 116 dB |
Vos - Input Offset Voltage: | 70 uV |
Техническая документация
Datasheet
pdf, 1702 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем