MAX4471ESA+

MAX4471ESA+
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 2 шт.400 руб.
от 5 шт.319 руб.
от 10 шт.292.32 руб.
1 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002979821
Бренд: Analog Devices

Описание

Электроэлемент
Operational Amplifiers - Op Amps Single/Dual/Quad, +1.8V/750nA, SC70, Rail-to-Rail Op Amps

Технические параметры

Amplifier Type Micropower Amplifier
Brand Maxim Integrated
CMRR - Common Mode Rejection Ratio 70 dB
en - Input Voltage Noise Density 150 nV/sqrt Hz
Factory Pack Quantity 100
GBP - Gain Bandwidth Product 9 kHz
Height 1.5 mm(Max)
Ib - Input Bias Current 1.5 nA
Length 5 mm(Max)
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 0.75 uA
Operating Supply Voltage 1.8 V to 5.5 V
Output Current per Channel 11 mA
Package / Case SOIC-Narrow-8
Packaging Tube
Part # Aliases MAX4471
Pd - Power Dissipation 471 mW
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
PSRR - Power Supply Rejection Ratio 70 dB
RoHS Details
Series MAX4471
Shutdown No Shutdown
SR - Slew Rate 2 V/us
Supply Type Single
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Technology BiCMOS
Unit Weight 0.006596 oz
Voltage Gain dB 120 dB
Vos - Input Offset Voltage 7 mV
Width 4 mm(Max)
Amplifier Type: Micropower Amplifier
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 70 dB
en - Input Voltage Noise Density: 150 nV/sqrt Hz
Factory Pack Quantity: 100
GBP - Gain Bandwidth Product: 9 kHz
Ib - Input Bias Current: 1.5 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 750 nA
Operating Supply Voltage: 1.8 V to 5.5 V
Output Current per Channel: 11 mA
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX4471
Pd - Power Dissipation: 471 mW
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Technology: BiCMOS
Voltage Gain dB: 120 dB
Vos - Input Offset Voltage: 7 mV
Вес, г 0.187

Техническая документация

Datasheet
pdf, 626 КБ
Datasheet
pdf, 312 КБ
Datasheet
pdf, 622 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем