MAX5921AESA+

MAX5921AESA+
Изображения служат только для ознакомления,
см. техническую документацию
2 490 руб.
от 2 шт.2 360 руб.
1 шт. на сумму 2 490 руб.
Плати частями
от 624 руб. × 4 платежа
Номенклатурный номер: 8002979865
Бренд: Analog Devices

Описание

Электроэлемент
HOT SWAP CONTROLLER, 20V-80V, NSOIC-8; Controller Applications:Network Routers and Servers, Network Switches, Telecom Line Cards; Input Voltage:-; Supply Voltage Min:20V; Supply Voltage Max:80V; Controller IC Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Applications General Purpose
Category Integrated Circuits(ICs)
Family PMIC-Hot Swap
Internal Switch(s) No
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 100
Supplier Device Package 8-SOIC
Type Hot-Swap Controller
Voltage - Supply -20 V ~-80 V
Brand: Analog Devices/Maxim Integrated
Current Limit: Programmable
Factory Pack Quantity: 100
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 700 uA
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX5921A
Pd - Power Dissipation: 471 mW
Power Fail Detection: Yes
Product Category: Hot Swap Voltage Controllers
Product Type: Hot Swap Voltage Controllers
Product: Controllers & Switches
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 80 V
Supply Voltage - Min: 20 V

Техническая документация

Datasheet
pdf, 385 КБ
Datasheet
pdf, 382 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем