MAX7320AEE+

MAX7320AEE+
Изображения служат только для ознакомления,
см. техническую документацию
1 240 руб.
от 2 шт.1 100 руб.
Добавить в корзину 1 шт. на сумму 1 240 руб.
Плати частями
от 310 руб. × 4 платежа
Номенклатурный номер: 8002979907
Бренд: Analog Devices

Описание

Электроэлемент
I/O EXPANDER, I2C, 8PORT, 400KHZ, QSOP16; Chip Configuration:-; Bus Frequency:400kHz; IC Interface Type:I2C; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Interface Case Style:QSOP; No. of Pins:16Pins; No. of I/O's:8I/O's; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Category Integrated Circuits(ICs)
Family Interface-I/O Expanders
Frequency - Clock 400kHz
Includes POR
Interface I²C
Interrupt Output No
Mounting Type Surface Mount
Number of I /O 8
Operating Temperature -40°C ~ 125°C
Package / Case 16-SSOP(0.154", 3.90mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 100
Supplier Device Package 16-QSOP
Voltage - Supply 1.71 V ~ 5.5 V
Output Type -
Brand: Analog Devices/Maxim Integrated
ESD Protection: Without ESD Protection
Factory Pack Quantity: 100
Input Voltage: 1.71 V to 5.5 V
Interface Type: I2C, Serial
Interrupt Output: Without Interrupt
Logic Family: MAX7320
Logic Type: I/O Expander
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 8 I/O
Operating Supply Current: 23 uA
Operating Supply Voltage: 1.71 V to 5.5 V
Output Current: 25 mA
Output Type: Open Drain, Push Pull
Package / Case: QSOP-16
Packaging: Tube
Part # Aliases: MAX7320
Pd - Power Dissipation: 667 mW
Product Category: Interface-I/O Expanders
Product Type: I/O Expanders
Product: I/O Expanders
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Type: I/O Expander
Вес, г 0.087

Техническая документация

Datasheet
pdf, 838 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем