MAX992ESA+

Фото 1/2 MAX992ESA+
Изображения служат только для ознакомления,
см. техническую документацию
940 руб.
от 2 шт.820 руб.
от 5 шт.736 руб.
от 10 шт.691.25 руб.
1 шт. на сумму 940 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002980128
Бренд: Analog Devices

Описание

Электроэлемент
COMPARATOR, R TO R, DUAL, 120NS, NSOIC; Comparator Type:High Speed; No. of Comparators:2 Comparators; Response Time:120ns; Supply Voltage Range:2.5V to 5.5V, ± 1.25V to ± 2.75V; Comparator Case Style:NSOIC; No. of Pins:8Pins; IC Output Type:Open Drain; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); No. of Comparators:2

Технические параметры

Category Integrated Circuits(ICs)
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Current - Input Bias (Max) 1pA @ 5.5V
Current - Quiescent (Max) 96µA
Family Linear-Comparators
Hysteresis ±2.5mV
Mounting Type Surface Mount
Number of Elements 2
Operating Temperature -40°C ~ 85°C
Output Type CMOS, Open-Drain, Rail-to-Rail, TTL
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Propagation Delay (Max) 210ns
Standard Package 100
Type General Purpose
Voltage - Input Offset (Max) 5mV @ 5.5V
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Comparator Type High Speed, Micro Power Comparator
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Number of Channels per Chip 1
Package Type SO
Pin Count 8
Power Supply Type Dual, Single
Typical CMRR 80dB
Typical Dual Supply Voltage ±1.25 → 2.75V
Typical PSRR 80dB
Typical Single Supply Voltage 2.5 → 5.5 V
Width 4mm

Техническая документация

Datasheet
pdf, 1699 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем