LT1220CS8
![LT1220CS8](https://static.chipdip.ru/lib/078/DOC043078426.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 780 руб.
1 шт.
на сумму 2 780 руб.
Плати частями
от 695 руб. × 4 платежа
от 695 руб. × 4 платежа
Описание
Электроэлемент
; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LT1220CS8#PBF
Технические параметры
Amplifier Type | General Purpose |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 100nA |
Current - Output / Channel | 26mA |
Current - Supply | 8mA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 45MHz |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | 0°C ~ 70°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Series | C-Load™ |
Slew Rate | 250 V/µs |
Standard Package | 100 |
Supplier Device Package | 8-SO |
Voltage - Input Offset | 500µV |
Voltage - Supply, Single/Dual (±) | ±5 V ~ 15 V |
Base Product Number | LT1220 -> |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage - Supply, Single/Dual (В±) | В±5V ~ 15V |
Amplifier Type: | High Speed |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 114 dB |
en - Input Voltage Noise Density: | 17 nV/rtHz |
Factory Pack Quantity: | 100 |
Gain V/V: | 50 V/mV |
GBP - Gain Bandwidth Product: | 45 MHz |
Ib - Input Bias Current: | 300 nA |
In - Input Noise Current Density: | 2 pA/rtHz |
Ios - Input Offset Current: | 300 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 45 MOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 8 mA |
Output Current per Channel: | 26 mA |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 94 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 250 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 5 V |
Vos - Input Offset Voltage: | 500 uV |
Вес, г | 0.25 |
Техническая документация
Datasheet
pdf, 263 КБ
Datasheet LT1220CS8#PBF
pdf, 266 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем