PIC10F204T-I/OT
![Фото 1/3 PIC10F204T-I/OT](https://static.chipdip.ru/lib/205/DOC004205327.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/441/DOC004441059.jpg)
![](https://static.chipdip.ru/lib/622/DOC016622730.jpg)
460 руб.
от 2 шт. —
370 руб.
от 5 шт. —
305 руб.
от 10 шт. —
280.98 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC10, 4MHZ, SOT-23-6, Controller Family/Series:PIC10F2xx, CPU Speed:4MHz, Program Memory Size:384Byte, RAM Memory Size:16Byte, No. of Pins:6Pins, MCU Case Style:SOT-23, No. of I/O's:4I/O's , RoHS Compliant: Yes
Технические параметры
ADC Resolution | No ADC |
Brand | Microchip Technology |
Core | PIC |
Data Bus Width | 8 bit |
Data RAM Size | 16 B |
Data RAM Type | RAM |
Data ROM Type | Flash |
Factory Pack Quantity | 3000 |
Interface Type | USB |
Manufacturer | Microchip |
Maximum Clock Frequency | 4 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of I/Os | 4 I/O |
Operating Supply Voltage | 2 V to 5.5 V |
Package / Case | SOT-23-6 |
Packaging | Reel |
Processor Series | PIC10 |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 256 B |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC10 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2 V |
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | PIC10 |
Data Bus Width: | 8 bit |
Data RAM Size: | 16 B |
Data RAM Type: | RAM |
Data ROM Type: | Flash |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 4 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of I/Os: | 4 I/O |
Number of Timers/Counters: | 1 Timer |
Package / Case: | SOT-23-6 |
Processor Series: | PIC10 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 384 B |
Program Memory Type: | Flash |
Series: | PIC10F20x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer |
Analog Comparators | 1 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC10 |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 4 |
Maximum CPU Frequency (MHz) | 4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 1 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | Yes |
Programmability | Yes |
RAM Size | 16B |
Real Time Clock | No |
SPI | 0 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Техническая документация
Datasheet
pdf, 998 КБ
Datasheet
pdf, 1557 КБ
Datasheet PIC10F200/202/204/206
pdf, 1009 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
mikroc_503_eval_setup
zip, 9078 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем