PIC16F685-I/SO

Фото 1/2 PIC16F685-I/SO
Изображения служат только для ознакомления,
см. техническую документацию
770 руб.
от 2 шт.650 руб.
от 5 шт.567 руб.
от 10 шт.530 руб.
1 шт. на сумму 770 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002980226

Описание

Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, SOIC-20, Controller Family/Series:PIC16F, CPU Speed:20MHz, Program Memory Size:7KB, RAM Memory Size:256Byte, No. of Pins:20, MCU Case Style:SOIC, No. of I/O's:18, Embedded Interface Type:- , RoHS Compliant: Yes

Технические параметры

Base Part Number PIC16F685
Core Processor PIC
Core Size 8-Bit
Data Converters A/D 12x10b
EEPROM Size 256x8
Manufacturer Microchip Technology
Number of I/O 18
Operating Temperature -40В°C ~ 85В°C(TA)
Oscillator Type Internal
Package / Case 20-SOIC(0.295", 7.50mm Width)
Packaging Tube
Part Status Active
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Program Memory Size 7KB(4K x 14)
Program Memory Type FLASH
RAM Size 256x8
Series PICВ® 16F
Speed 20MHz
Supplier Device Package 20-SOIC
Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V
ADC Channels 12
ADC Resolution (bit) 10
Analog Comparators 2
Automotive Yes
CAN 0
Core Architecture PIC
Device Core PIC
ECCN (US) EAR99
Ethernet 0
EU RoHS Compliant
Family Name PIC16
I2C 1
I2S 0
Instruction Set Architecture RISC
Interface Type I2C/SPI
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 20
Maximum CPU Frequency (MHz) 20
Maximum Expanded Memory Size 14KB
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 800
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 3
Number of ADCs Single
Number of I/Os 17
Parallel Master Port No
PCB changed 20
Pin Count 20
PPAP Yes
Programmability Yes
PWM 1
Real Time Clock No
SPI 1
Standard Package Name SO
Supplier Package SOIC W
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 5
UART 0
USART 0
USB 0
Watchdog 1
Вес, г 0.789

Техническая документация

Datasheet
pdf, 9559 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем