MAX4712EUE+

MAX4712EUE+
Изображения служат только для ознакомления,
см. техническую документацию
3 190 руб.
от 2 шт.2 990 руб.
от 3 шт.2 880 руб.
1 шт. на сумму 3 190 руб.
Плати частями
от 799 руб. × 4 платежа
Номенклатурный номер: 8002980400
Бренд: Analog Devices

Описание

Электроэлемент
ANALOGUE SWITCH, QUAD, TSSOP-16; No. of Channels:4Channels; Analogue Switch Type:SPST - NO; On State Resistance Max:25ohm; Supply Voltage Range:2.7V to 11V, ± 2.7V to ± 5.5V; Analogue Switch Case:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Category Integrated Circuits(ICs)
Circuit 4 x SPST-NO
Family Interface-Analog Switches, Multiplexers, Demultiplexers
Function Switch
Mounting Type Surface Mount
On-State Resistance 25 Ohm
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP(0.173", 4.40mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 96
Supplier Device Package 16-TSSOP
Voltage - Supply, Single/Dual (±) 2.7 V ~ 11 V, ±2.7 V ~ 5.5 V
Voltage Supply Source Single, Dual Supply
Brand: Analog Devices/Maxim Integrated
Configuration: 4 x SPST
Factory Pack Quantity: 96
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-5.5 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-2.7 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 175 ns
On Resistance - Max: 75 Ohms
On Time - Max: 500 ns
Package/Case: TSSOP-16
Packaging: Tube
Part # Aliases: MAX4712
Pd - Power Dissipation: 457 mW
Product Category: Analogue Switch ICs
Product Type: Analog Switch ICs
Subcategory: Switch ICs
Supply Current - Max: 75 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 11 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 40 mA

Техническая документация

Datasheet
pdf, 894 КБ
Datasheet
pdf, 890 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем