AD1674BD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 300 руб.
от 2 шт. —
7 990 руб.
от 5 шт. —
7 600 руб.
от 10 шт. —
7 362.78 руб.
Добавить в корзину 1 шт.
на сумму 8 300 руб.
Плати частями
от 2 075 руб. × 4 платежа
от 2 075 руб. × 4 платежа
Описание
Электроэлемент
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SBCDIP Tube
Технические параметры
Architecture | SAR |
Category | Integrated Circuits(ICs) |
Configuration | S/H-ADC |
Data Interface | Parallel |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Input Type | Single Ended |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Number of Inputs | 1 |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 28-CDIP(0.605", 15.37mm) |
Packaging | Tube |
Ratio - S/H | ADC |
Reference Type | External, Internal |
Sampling Rate (Per Second) | 100k |
Standard Package | 1 |
Supplier Device Package | 28-CDIP |
Voltage - Supply, Analog | ±11.4 V ~ 16.5 V |
Voltage - Supply, Digital | 5V |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Parallel |
Digital Supply Support | Yes |
ECCN (US) | EAR99 |
EU RoHS | Not Compliant |
Full Scale Error | 0.125%FSR |
Input Signal Type | Single-Ended |
Input Voltage | ±5V/±10V|10V/20V |
Integral Nonlinearity Error | ±0.5LSB |
Lead Shape | Through Hole |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 575 |
Minimum Dual Supply Voltage (V) | ±11.4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
No Missing Codes (bit) | 12 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
Polarity of Input Voltage | Bipolar|Unipolar |
PPAP | No |
Resolution | 12bit |
Sample and Hold | Yes |
Sampling Rate | 100ksps |
Single-Ended Input | Yes |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
Supplier Temperature Grade | Industrial |
Typical Dual Supply Voltage (V) | ±15|±12 |
Typical Power Dissipation (mW) | 385 |
Voltage Reference | External|Internal |
Voltage Supply Source | Dual |
Analog Supply Voltage: | 11.4 V to 16.5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 5 V |
Factory Pack Quantity: | 13 |
FPBW - Full Power Bandwidth: | 1 MHz |
Gain Error: | 0.125%FSR |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Input Type: | Single-Ended |
Input Voltage: | 10 V/20 V, +/-5 V/+/-10 V |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of ADC Inputs: | 2 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V, 15 V |
Package / Case: | DIP-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 575 mW |
Power Consumption: | 385 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Product: | A/D Converters |
Reference Type: | External, Internal |
Reference Voltage: | 10 V |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 100 kS/s |
Shutdown: | No Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 71 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V, 15 V |
Supply Voltage - Min: | 5 V, 15 V |
THD - Total Harmonic Distortion: | -90 dB |
Type: | S/H ADC |
Вес, г | 8.65 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем