AD5334BRUZ
![AD5334BRUZ](https://static.chipdip.ru/lib/212/DOC027212901.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 920 руб.
от 2 шт. —
3 720 руб.
Добавить в корзину 1 шт.
на сумму 3 920 руб.
Плати частями
от 980 руб. × 4 платежа
от 980 руб. × 4 платежа
Описание
Электроэлемент
Case Style:Tssop; No. Of Pins:24Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5334BRUZ
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Parallel |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 8 |
Number of Converters | 4 |
Number of Outputs and Type | 4 Voltage, Unipolar; 4 Voltage, Bipolar |
Online Catalog | 8 Bit |
Operating Temperature | -40°C ~ 105°C |
Package / Case | 24-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Settling Time | 6µs |
Standard Package | 62 |
Supplier Device Package | 24-TSSOP |
Voltage Supply Source | Single Supply |
Analog Supply Voltage: | 2.5 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.5 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.02 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 62 |
INL - Integral Nonlinearity: | +/-0.15 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Output Type: | Voltage Buffered |
Package / Case: | TSSOP-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 4.5 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 8 bit |
Sampling Rate: | 167 kS/s |
Series: | AD5334 |
Settling Time: | 6 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Вес, г | 0.212 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем