AD5443YRMZ
![Фото 1/2 AD5443YRMZ](https://static.chipdip.ru/lib/787/DOC023787700.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/881/DOC011881169.jpg)
1 840 руб.
от 2 шт. —
1 750 руб.
1 шт.
на сумму 1 840 руб.
Плати частями
от 460 руб. × 4 платежа
от 460 руб. × 4 платежа
Описание
Электроэлемент
; Supply Voltage Range:2.5V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD5443YRMZ
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | SPI, DSP |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of Converters | 1 |
Number of Outputs and Type | 2 Current |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 10-TFSOP, 10-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Sampling Rate (Per Second) | 2.5M |
Standard Package | 50 |
Supplier Device Package | 10-MSOP |
Voltage Supply Source | Single Supply |
Analog Supply Voltage: | 2.5 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.5 V to 5.5 V |
DNL - Differential Nonlinearity: | 2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Output Type: | Current |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Pd - Power Dissipation: | 25 uW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 12 bit |
Sampling Rate: | 2.47 MS/s |
Series: | AD5443 |
Settling Time: | 90 ns |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем