AD5452YRMZ
![Фото 1/2 AD5452YRMZ](https://static.chipdip.ru/lib/308/DOC005308092.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/517/DOC006517309.jpg)
2 250 руб.
Добавить в корзину 1 шт.
на сумму 2 250 руб.
Плати частями
от 564 руб. × 4 платежа
от 564 руб. × 4 платежа
Описание
Электроэлемент
D/A Converter, 1 Func, Serial Input Loading, 0.016us Settling Time, PDSO8
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Family | Digital to Analog Converters |
Number of Bits | 12 |
Operating Temperature | -40°C ~ 125°C |
Other Names | AD5452YRMZ-REEL7 |
Package / Case | 8-MSOP |
Packaging | Tape & Reel(TR) |
Settling Time | 160ns |
Standard Package | 1 |
Voltage Supply Source | Single |
Architecture | R-2R |
Base Product Number | AD5452 -> |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±0.5 (Max), В±1 (Max) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of D/A Converters | 1 |
Output Type | Current - Unbuffered |
Package | Tube |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-MSOP |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 2.5V ~ 5.5V |
Voltage - Supply, Digital | 2.5V ~ 5.5V |
Analog Supply Voltage: | 2.5 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.5 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Output Type: | Current |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 55 uW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 12 bit |
Sampling Rate: | 2.7 MS/s |
Series: | AD5452 |
Settling Time: | 100 ns |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Вес, г | 0.06 |
Техническая документация
AD5450_5451_5452_5453
pdf, 745 КБ
AD5450_5451_5452_5453
pdf, 691 КБ
Datasheet
pdf, 575 КБ
Datasheet AD5452YRMZ
pdf, 502 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем