AD8029ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
830 руб.
от 2 шт. —
710 руб.
от 5 шт. —
636 руб.
от 10 шт. —
596.25 руб.
1 шт.
на сумму 830 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
; Amplifier Case Style:Nsoic; No. Of Pins:8Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices AD8029ARZ
Технические параметры
Common Mode Rejection Ratio | 80(dB) |
Dual Supply Voltage (Max) | ±6(V) |
Dual Supply Voltage (Min) | ±1.35(V) |
Dual Supply Voltage (Typ) | ±3/±5(V) |
Input Bias Current | 2800(nA) |
Input Offset Voltage | 6(mV) |
Maximum Input Offset Current | 0.9@5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOIC N |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 73(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Settling Time | 0.082(us) |
Shut Down Feature | Yes |
Single Supply Voltage (Max) | 12(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5/9(V) |
Slew Rate | 60(V/us) |
Technology | Bipolar |
Unity Gain Bandwidth Product | 45 |
Voltage Gain in dB | 74(dB) |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Type | High Speed Amplifier |
Manufacturer Type | High Speed Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Input/Output |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 6@5V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5|9 |
Maximum Single Supply Voltage (V) | 12 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Offset Current (uA) | 0.9@5V |
Maximum Input Bias Current (uA) | 2.8@5V |
Maximum Quiescent Current (mA) | 1.5@5V |
Power Supply Type | Single|Dual |
Typical Slew Rate (V/us) | 60@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 16.5@5V |
Typical Voltage Gain (dB) | 74 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.1@5V |
Minimum PSRR (dB) | 73 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Typical Gain Bandwidth Product (MHz) | 45 |
Typical Settling Time (ns) | 82 |
Shut Down Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Industrial |
Supplier Package | SOIC N |
Standard Package Name | SOP |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
-3db Bandwidth | 125MHz |
Amplifier Type | General Purpose |
Base Product Number | AD8029 -> |
Current - Input Bias | 1.7ВµA |
Current - Output / Channel | 170mA |
Current - Supply | 1.4mA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Rail-to-Rail |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 2mV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 12V, В±1.35V ~ 6V |
Диапазон Напряжения Питания | 2.7В до 12В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 1 Усилитель |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -40 C |
Полоса Пропускания | 125МГц |
Скорость Нарастания | 63В/мкс |
Стиль Корпуса Усилителя | NSOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Amplifier Type: | Voltage Feedback |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 90 dB |
Development Kit: | AD8029AR-EBZ |
en - Input Voltage Noise Density: | 16.5 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 45 MHz |
Ib - Input Bias Current: | 1.3 uA |
Input Type: | Rail-to-Rail |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-6 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.35 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 170 mA |
Operating Supply Voltage: | 2.7 V to 12 V |
Output Current per Channel: | 1.3 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Series: | AD8029 |
Settling Time: | 80 ns |
Shutdown: | Shutdown |
SR - Slew Rate: | 60 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 2.7 V |
Topology: | Voltage Feedback |
Voltage Gain dB: | 74 dB |
Vos - Input Offset Voltage: | 1.6 mV |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем