AD8206YRZ
![AD8206YRZ](https://static.chipdip.ru/lib/515/DOC006515952.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 730 руб.
1 шт.
на сумму 1 730 руб.
Плати частями
от 434 руб. × 4 платежа
от 434 руб. × 4 платежа
Описание
Электроэлемент
Analog Devices 5 x 4 x 1.5мм 1.5мм 5мм AD8206YRZ 2мВ 0.4MΩ +125 °C 26.02дБ 76дБ -40 °C
Технические параметры
Common Mode Rejection Ratio | 76(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 2(mV) |
Input Resistance | 0.4(MOhm) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 70(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 4.5(V) |
Single Supply Voltage (Typ) | 5(V) |
Unity Gain Bandwidth Product (Typ) | 0.1(MHz) |
Voltage Gain dB | 26.02(dB) |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 76 dB |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Gain V/V: | 20 V/V |
GBP - Gain Bandwidth Product: | 100 kHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Differential Amplifiers |
Product Type: | Differential Amplifiers |
Product: | Differential Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Series: | AD8206 |
SR - Slew Rate: | 0.5 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Vos - Input Offset Voltage: | 2 mV |
Вес, г | 0.185 |
Техническая документация
Datasheet
pdf, 380 КБ
Документация
pdf, 406 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем