AD8626ARMZ
![Фото 1/2 AD8626ARMZ](https://static.chipdip.ru/lib/166/DOC004166602.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/517/DOC006517309.jpg)
1 350 руб.
Добавить в корзину 1 шт.
на сумму 1 350 руб.
Плати частями
от 339 руб. × 4 платежа
от 339 руб. × 4 платежа
Посмотреть аналоги5
Описание
Электроэлемент
SC70 and 8-lead SOIC surface-mount packages. The SC70 packaged parts are available in tape and reel only. The AD8626 is available in MSOP.
Технические параметры
Common Mode Rejection Ratio | 66(dB) |
Dual Supply Voltage (Max) | ±13(V) |
Dual Supply Voltage (Min) | ±2.5(V) |
Dual Supply Voltage (Typ) | ±3/±5/±9/±12(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 0.5(mV) |
Maximum Input Offset Current | 0.0000005@5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Shut Down Feature | No |
Single Supply Voltage (Max) | 26(V) |
Single Supply Voltage (Min) | 5(V) |
Single Supply Voltage (Typ) | 9/12/15/18/24(V) |
Slew Rate | 5(V/us) |
Technology | BiFET |
Type | LOW POWER AMPLIFIER |
Unity Gain Bandwidth Product | 5 |
Voltage Gain in dB | 107.23(dB) |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 105 dB |
Dual Supply Voltage: | 2.5 V to 13 V |
en - Input Voltage Noise Density: | 17.5 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 5 MHz |
Ib - Input Bias Current: | 60 pA |
Input Voltage Range - Max: | 11 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 13 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | 2.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 710 uA |
Operating Supply Voltage: | 5 V to 26 V |
Output Current per Channel: | 15 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 104 dB |
Series: | AD8626 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 5 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 26 V, 13 V |
Supply Voltage - Min: | 5 V, 2.5 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 107.23 dB |
Vos - Input Offset Voltage: | 350 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 2.5(Typ) |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Amplifier |
Maximum Dual Supply Voltage (V) | ±13 |
Maximum Input Bias Current (uA) | 0.000001@5V |
Maximum Input Offset Current (uA) | 0.0000005@5V |
Maximum Input Offset Voltage (mV) | 0.5@5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 26 |
Maximum Supply Current (mA) | 1.57@5V |
Minimum CMRR (dB) | 66 |
Minimum CMRR Range (dB) | 65 to 70 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 80 |
Minimum Single Supply Voltage (V) | 5 |
Number of Channels per Chip | 2 |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | BiFET |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12 |
Typical Gain Bandwidth Product (MHz) | 5 |
Typical High Level Output Voltage (V) | 4.92(Min) |
Typical Input Noise Voltage Density (nV/rtHz) | 17.5@5V |
Typical Low Level Output Voltage (V) | 0.075(Max) |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0004@5V |
Typical Output Current (mA) | 10@5V |
Typical Slew Rate (V/us) | 5@5V |
Typical Voltage Gain (dB) | 107.23 |
Вес, г | 0.064 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем