AD8674ARZ
![AD8674ARZ](https://static.chipdip.ru/lib/079/DOC043079538.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 380 руб.
от 2 шт. —
1 300 руб.
1 шт.
на сумму 1 380 руб.
Плати частями
от 345 руб. × 4 платежа
от 345 руб. × 4 платежа
Описание
Электроэлемент
; Amplifier Case Style:Nsoic; No. Of Pins:14Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices AD8674ARZ
Технические параметры
Amplifier Type | General Purpose |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 3nA |
Current - Output / Channel | 20mA |
Current - Supply | 3mA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 10MHz |
Mounting Type | Surface Mount |
Number of Circuits | 4 |
Online Catalog | General Purpose |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 14-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
PCN Design/Specification | AD8674 Datasheet Update 25/Nov/2009 |
Product Training Modules | Common Photodiode Op-Amp Circuit Problems and SolutionsIndirect Current Feedback Instrumentation Amplifier Applications Guide |
Slew Rate | 4 V/µs |
Standard Package | 56 |
Supplier Device Package | 14-SOIC |
Voltage - Input Offset | 20µV |
Voltage - Supply, Single/Dual (±) | 10 V ~ 36 V, ±5 V ~ 18 V |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 120 dB |
Dual Supply Voltage: | 5 V to 15 V |
en - Input Voltage Noise Density: | 2.8 nV/sqrt Hz |
Factory Pack Quantity: | 56 |
GBP - Gain Bandwidth Product: | 10 MHz |
Ib - Input Bias Current: | 40 nA |
Input Voltage Range - Max: | 12 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 15 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 10 V to 36 V |
Output Current per Channel: | 20 mA |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 115 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 4 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V, 15 V |
Supply Voltage - Min: | 10 V, 5 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 135.56 dB |
Vos - Input Offset Voltage: | 30 uV |
Вес, г | 4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем