AD8692ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
730 руб.
от 2 шт. —
620 руб.
от 5 шт. —
549 руб.
Добавить в корзину 1 шт.
на сумму 730 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги6
Описание
Электроэлемент
Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier
Технические параметры
Common Mode Rejection Ratio | 70(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 2(mV) |
Maximum Input Offset Current | 0.0000005@5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Settling Time | 1(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 5(V/us) |
Supply Current | 2.1@5V(mA) |
Technology | CMOS |
Type | Low Noise Amplifier |
Unity Gain Bandwidth Product | 10 |
Voltage Gain in dB | 126.02(dB) |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Noise Amplifier |
Maximum Input Bias Current (uA) | 0.000001 5V |
Maximum Input Offset Current (uA) | 0.000001 5V |
Maximum Input Offset Voltage (mV) | 2 5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 6 |
Maximum Supply Current (mA) | 2.1 5V |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 80 |
Minimum Single Supply Voltage (V) | 2.7 |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended Industrial |
Typical Gain Bandwidth Product (MHz) | 10 |
Typical Input Noise Voltage Density (nV/rtHz) | 8 5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.05 5V |
Typical Settling Time (ns) | 1000 |
Typical Single Supply Voltage (V) | 3|5 |
Typical Slew Rate (V/us) | 5 5V |
Typical Voltage Gain (dB) | 126.02 |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 95 dB |
Development Kit: | EVAL-CN0276-SDPZ |
en - Input Voltage Noise Density: | 8 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 10 MHz |
Ib - Input Bias Current: | 260 pA |
Input Voltage Range - Max: | 3.9 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 950 uA |
Operating Supply Voltage: | 2.7 V to 6 V |
Output Current per Channel: | 80 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 95 dB |
Series: | AD8692 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 5 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2.7 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 126.02 dB |
Vos - Input Offset Voltage: | 400 uV |
Вес, г | 0.25 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем