MAX539BCSA+
![MAX539BCSA+](https://static.chipdip.ru/lib/079/DOC043079727.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 340 руб.
Добавить в корзину 1 шт.
на сумму 5 340 руб.
Плати частями
от 1 335 руб. × 4 платежа
от 1 335 руб. × 4 платежа
Описание
Электроэлемент
DAC, 12BIT, NSOIC-8; Resolution (Bits):12bit; Sampling Rate:-; Data Interface:SPI; Supply Voltage Range:4.5V to 5.5V; ADC / DAC Case Style:NSOIC; No. of Pins:8Pins; Input Channel Type:Serial; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of Converters | 1 |
Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
Operating Temperature | 0°C ~ 70°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Power Dissipation (Max) | 471mW |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Sampling Rate (Per Second) | * |
Settling Time | 25µs |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage Supply Source | Single Supply |
Analogue Supply Voltage: | 5 V |
Architecture: | R-2R |
Brand: | Analog Devices/Maxim Integrated |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: | 100 |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | 3-Wire, Microwire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 140 uA |
Operating Supply Voltage: | 5 V |
Output Type: | Voltage Buffered |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX539 |
Pd - Power Dissipation: | 471 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 12 bit |
Settling Time: | 25 us |
SNR - Signal to Noise Ratio: | 68 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем