AD5331BRUZ
![AD5331BRUZ](https://static.chipdip.ru/lib/074/DOC010074874.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 530 руб.
от 2 шт. —
1 450 руб.
Добавить в корзину 1 шт.
на сумму 1 530 руб.
Плати частями
от 384 руб. × 4 платежа
от 384 руб. × 4 платежа
Описание
Электроэлемент
Case Style:Tssop; No. Of Pins:20Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5331BRUZ
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Parallel |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 10 |
Number of Converters | 1 |
Number of Outputs and Type | 1 Voltage |
Online Catalog | 10 Bit |
Operating Temperature | -40°C ~ 105°C |
Package / Case | 20-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Sampling Rate (Per Second) | 143k |
Settling Time | 7µs |
Standard Package | 75 |
Supplier Device Package | 20-TSSOP |
Voltage Supply Source | Single Supply |
Architecture | String DAC |
Base Product Number | AD5331 -> |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±0.5, В±0.05 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of D/A Converters | 1 |
Output Type | Voltage - Buffered |
Package | Tube |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 2.5V ~ 5.5V |
Voltage - Supply, Digital | 2.5V ~ 5.5V |
Analog Supply Voltage: | 2.5 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.5 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.05 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Output Type: | Voltage Buffered |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.25 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 10 bit |
Sampling Rate: | 143 kS/s |
Series: | AD5331 |
Settling Time: | 7 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем