ADG658YRQZ

Фото 1/2 ADG658YRQZ
Изображения служат только для ознакомления,
см. техническую документацию
1 170 руб.
от 2 шт.1 060 руб.
1 шт. на сумму 1 170 руб.
Плати частями
от 294 руб. × 4 платежа
Номенклатурный номер: 8002980889
Бренд: Analog Devices

Описание

Электроэлемент
IC: мультиплексор; 8: 1; Каналы: 1; parallel; QSOP16; 2,7?5,5/4?12В

Технические параметры

Category Integrated Circuits(ICs)
Circuit 1x8
Family Switches, Multiplexers, Demultiplexers
Mounting Type Surface Mount
On-State Resistance 300 Ohm
Other Names ADG658YRQ
Package / Case 16-QSOP
Packaging Tube
Series *
Standard Package 98
Type Analog Multiplexers
Voltage - Supply, Single/Dual (±) ±2 ~ 6V, 2 ~ 12V
Voltage Supply Source Single, Dual Supply
-3db Bandwidth 210MHz
Base Product Number ADG658 ->
Channel Capacitance (CS(off), CD(off)) 4pF, 23pF
Channel-to-Channel Matching (ΔRon) 1.3Ohm
Charge Injection 2pC
Current - Leakage (IS(off)) (Max) 200pA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 75Ohm
Operating Temperature -40В°C ~ 125В°C (TA)
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-QSOP
Switch Time (Ton, Toff) (Max) 115ns, 45ns
Voltage - Supply, Dual (VВ±) В±2V ~ 6V
Voltage - Supply, Single (V+) 2V ~ 12V
Диапазон Напряжения Питания 2В до 12В, ±2В до±6В
Количество Выводов 16вывод(-ов)
Количество Схем 1схем(-а)
Конфигурация Мультиплексора 8:1
Корпус Аналогового Мультиплексора QSOP
Макс. Сопротивление Включенного Состояния 300Ом
Максимальная Рабочая Температура 125 C
Минимальная Рабочая Температура -40 C
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Analog Switch ON Resistance 300 3.6V(ohm)
Analog Switch Turn Off Time 80 3.6V(ns)
Analog Switch Turn On Time 370 3.6V(ns)
Chip Enable Signals Yes
Dual Supply Voltage (Max) ±6(V)
Dual Supply Voltage (Min) ±2(V)
Dual Supply Voltage (Typ) ±5(V)
High Level Output Current 20(mA)
Input Signal Type SINGLE
Mounting Surface Mount
Multiplexer Configuration Single 8
Number of Channels 1
Number of Inputs 8
Number of Outputs 1
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Output Signal Type SINGLE
Package Type QSOP
Pin Count 16
Power Supply Requirement Single/Dual
Rad Hardened No
Single Supply Voltage (Max) 12(V)
Single Supply Voltage (Min) 2(V)
Single Supply Voltage (Typ) 3/5(V)
Special Features BREAK-BEFORE-MAKE
Switch Control Logic NOT REQUIRED
Switch Normal Position NOT REQUIRED
Bandwidth: 210 MHz
Brand: Analog Devices
Configuration: 1x8:1
Factory Pack Quantity: Factory Pack Quantity: 98
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-6 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-2 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Off Isolation - Typ: 90 dB
Off Time - Max: 45 ns
On Resistance - Max: 75 Ohms
On Time - Max: 115 ns
Operating Supply Voltage: 5 V
Package / Case: QSOP-16
Packaging: Tube
Pd - Power Dissipation: 10 uW
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Series: ADG658
Subcategory: Switch ICs
Supply Voltage - Max: 12 V
Supply Voltage - Min: 2 V
Вес, г 0.288

Техническая документация

ADG658_659
pdf, 388 КБ
Datasheet
pdf, 387 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем