ADG781BCPZ
![Фото 1/2 ADG781BCPZ](https://static.chipdip.ru/lib/120/DOC012120573.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/432/DOC013432372.jpg)
900 руб.
от 2 шт. —
750 руб.
от 5 шт. —
663 руб.
1 шт.
на сумму 900 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
To 5.5V; Analog Switch Case:Lfcsp-Ep; No. Of Pins:20Pins; Product Range:- Rohs Compliant: Yes |Analog Devices ADG781BCPZ-REEL7
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 4 x SPST-NC |
Family | Switches, Multiplexers, Demultiplexers |
Mounting Type | Surface Mount |
On-State Resistance | 5 Ohm |
Other Names | ADG781BCP-REEL |
Package / Case | 20-LFCSP |
Packaging | Tape & Reel(TR) |
Series | * |
Standard Package | 5 |
Type | Analog Switch |
Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V |
Voltage Supply Source | Single Supply |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | No Lead |
Maximum Frequency (25°C) @ Vcc (MHz) | 200(Typ)5V |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 10 3V |
Maximum On Resistance Range (Ohm) | 10 to 25 |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.001 5.5V-40C to 85C |
Maximum Turn-Off Time (ns) | 7(Typ)3V |
Maximum Turn-On Time (ns) | 13(Typ)3V |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
Polarity | Non-Inverting |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Industrial |
Switch Architecture | SPST |
Typical Single Supply Voltage (V) | 3|5 |
Typical Supply Current (mA) | 0.000001 5.5V |
Brand: | Analog Devices |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 10 ns |
On Resistance - Max: | 4 Ohms |
On Time - Max: | 16 ns |
Package / Case: | LFCSP-20 |
Packaging: | Tray |
Pd - Power Dissipation: | 5 uW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG781 |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Switch Continuous Current: | 30 mA |
Вес, г | 6.474 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем