ADG794BRQZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 190 руб.
от 2 шт. —
1 060 руб.
от 5 шт. —
962 руб.
от 10 шт. —
916.25 руб.
1 шт.
на сумму 1 190 руб.
Плати частями
от 299 руб. × 4 платежа
от 299 руб. × 4 платежа
Описание
Электроэлемент
Analog Multiplexer Quad 2: 1 16-Pin QSOP Tube / IC MUX/DEMUX QUAD 2X1 16QSOP
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 4x2 |
Family | Switches, Multiplexers, Demultiplexers |
Mounting Type | Surface Mount |
On-State Resistance | 11 Ohm |
Other Names | ADG794BRQZ-500RL7 |
Package / Case | 16-QSOP |
Packaging | Tape & Reel(TR) |
Series | * |
Standard Package | 500 |
Type | Analog Multiplexer/Demultiplexer |
Voltage - Supply, Single/Dual (±) | 2.5 V ~ 5.5 V |
Voltage Supply Source | Single Supply |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Lead Shape | Gull-wing |
PCB changed | 16 |
Package Height | 1.65(Max) |
Mounting | Surface Mount |
Package Length | 5(Max) |
Package Width | 3.91(Max) |
Configuration | Quad 2:1 |
Multiplexer Architecture | 2:1 |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 4 |
Chip Enable Signals | Yes |
Maximum Turn-On Time (ns) | 10(Typ)@3V |
Maximum Turn-Off Time (ns) | 6(Typ)@3V |
Maximum Frequency (25°C) @ Vcc (MHz) | 300(Typ)@5V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5|3.3 |
Maximum Single Supply Voltage (V) | 5.5 |
Typical Supply Current (mA) | 0.000001@5.5V |
Maximum Supply Current (mA) | 0.001@5.5V@-40C to 85C |
Maximum High Level Output Current (mA) | 100 |
Maximum On Resistance (Ohm) | 9.5@3V |
Maximum On Resistance Range (Ohm) | 5 to 10 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 566 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Pin Count | 16 |
Supplier Package | QSOP |
Standard Package Name | SOP |
-3db Bandwidth | 300MHz |
Base Product Number | ADG794 -> |
Channel Capacitance (CS(off), CD(off)) | 8pF, 14pF |
Channel-to-Channel Matching (ΔRon) | 400mOhm |
Charge Injection | 7.5pC |
Crosstalk | -70dB @ 10MHz |
Current - Leakage (IS(off)) (Max) | 1pA (Typ) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Multiplexer/Demultiplexer Circuit | 2:1 |
Number of Circuits | 4 |
On-State Resistance (Max) | 7Ohm |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-QSOP |
Switch Circuit | SPDT |
Switch Time (Ton, Toff) (Max) | 7ns, 5ns (Typ) |
Voltage - Supply, Single (V+) | 3.3V, 5V |
Brand: | Analog Devices |
Configuration: | 4x2:1 |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Isolation - Typ: | -65 dB |
Off Time - Max: | 5 ns |
On Resistance - Max: | 7 Ohms |
On Time - Max: | 7 ns |
Operating Supply Voltage: | 5.5 V |
Package / Case: | QSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 566 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers/Demultiplexers |
Series: | ADG794 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем