AD8397ARDZ
![AD8397ARDZ](https://static.chipdip.ru/lib/207/DOC044207693.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 180 руб.
от 2 шт. —
1 050 руб.
от 5 шт. —
949 руб.
от 10 шт. —
903.75 руб.
1 шт.
на сумму 1 180 руб.
Плати частями
от 295 руб. × 4 платежа
от 295 руб. × 4 платежа
Посмотреть аналоги6
Описание
Электроэлемент
Op Amp Dual High Output Current Amplifier R-R O/P В±12.6V/25.2V 8-Pin SOIC N EP Tube
Технические параметры
Common Mode Rejection Ratio | 76(dB) |
Dual Supply Voltage (Max) | ±12.6(V) |
Dual Supply Voltage (Min) | ±1.5(V) |
Dual Supply Voltage (Typ) | ±3/±5/±9/±12(V) |
Input Bias Current | 900(nA) |
Input Offset Voltage | 2.4(mV) |
Maximum Input Offset Current | 0.3@5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N EP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 75(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Shut Down Feature | No |
Single Supply Voltage (Max) | 25.2(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 5/9/12/15/18/24(V) |
Slew Rate | 53(V/us) |
Supply Current | 24@5V(mA) |
Technology | BiCOM |
Unity Gain Bandwidth Product | 35 |
Voltage Gain in dB | 90(dB) |
Amplifier Type: | Line Driver ADSL2 |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | -80 dB |
Dual Supply Voltage: | 5 V to 12.6 V |
Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 35 MHz |
Ib - Input Bias Current: | 900 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 12.6 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | 1.5 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 7 mA |
Operating Supply Voltage: | 3 V to 24 V |
Output Current per Channel: | 310 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | High Speed Amplifiers |
PSRR - Power Supply Rejection Ratio: | -85 dB |
SR - Slew Rate: | 53 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 3 V |
Topology: | Current Feedback |
Voltage Gain dB: | 88 dB |
Vos - Input Offset Voltage: | 1 mV |
Вес, г | 1.083 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем