ADG608BRUZ
![Фото 1/4 ADG608BRUZ](https://static.chipdip.ru/lib/616/DOC044616033.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/665/DOC001665062.jpg)
![](https://static.chipdip.ru/lib/120/DOC012120962.jpg)
![](https://static.chipdip.ru/lib/976/DOC010976511.jpg)
2 530 руб.
от 2 шт. —
2 350 руб.
от 5 шт. —
2 230 руб.
от 10 шт. —
2 150 руб.
1 шт.
на сумму 2 530 руб.
Плати частями
от 634 руб. × 4 платежа
от 634 руб. × 4 платежа
Описание
Электроэлемент
Описание Коммутатор аналоговых сигналов Характеристики Категория | Микросхема |
Технические параметры
Analog Switch ON Resistance | 90@3V(ohm) |
Analog Switch Turn Off Time | 60@3.3V(ns) |
Analog Switch Turn On Time | 170@3.3V(ns) |
Chip Enable Signals | Yes |
Dual Supply Voltage (Max) | ±5(V) |
Dual Supply Voltage (Typ) | ±5(V) |
High Level Output Current | 20(mA) |
Input Signal Type | SINGLE |
Mounting | Surface Mount |
Multiplexer Configuration | Single 8 |
Number of Channels | 1 |
Number of Inputs | 8 |
Number of Outputs | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Signal Type | SINGLE |
Package Type | TSSOP |
Packaging | Tape and Reel |
Pin Count | 16 |
Power Dissipation | 0.000002 W |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Special Features | BREAK-BEFORE-MAKE |
Supply Current | 0.0002@5V(mA) |
Switch Control Logic | NOT REQUIRED |
Switch Normal Position | NOT REQUIRED |
Type | Analog Multiplexer |
Automotive | No |
Configuration | Single 8:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±5.5 |
Maximum High Level Output Current (mA) | 20 |
Maximum On Resistance (Ohm) | 90 3V |
Maximum On Resistance Range (Ohm) | 80 to 100 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 0.0015 |
Maximum Propagation Delay Bus to Bus (ns) | 75±5V|100 5V|170 3.3V |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.0002 5V |
Maximum Turn-Off Time (ns) | 60 3.3V |
Maximum Turn-On Time (ns) | 170 3.3V |
Minimum Dual Supply Voltage (V) | ±2.7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Part Status | Active |
PCB changed | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Typical Dual Supply Voltage (V) | ±5 |
Typical Single Supply Voltage (V) | 3|5 |
Typical Supply Current (mA) | 0.00005 5V |
Диапазон Напряжения Питания | 3V to 3.6V, 4.5V to 5.5V, ±4.5V to±5.5V |
Количество Выводов | 16вывод(-ов) |
Количество Схем | 1схем(-а) |
Конфигурация Мультиплексора | 8:1 |
Корпус Аналогового Мультиплексора | TSSOP |
Линейка Продукции | - |
Макс. Сопротивление Включенного Состояния | 90Ом |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Стандарты Автомобильной Промышленности | - |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | Analog Devices |
Configuration: | 1x8:1 |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-5.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Isolation - Typ: | 85 dB |
Off Time - Max: | 45 ns |
On Resistance - Max: | 30 Ohms |
On Time - Max: | 75 ns |
Operating Supply Voltage: | 3 V to 5.5 V |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.5 uW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG608 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Вес, г | 0.134 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем