ADG821BRMZ
![Фото 1/2 ADG821BRMZ](https://static.chipdip.ru/lib/166/DOC004166602.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/517/DOC006517309.jpg)
1 490 руб.
от 2 шт. —
1 360 руб.
от 5 шт. —
1 250 руб.
от 10 шт. —
1 198.75 руб.
1 шт.
на сумму 1 490 руб.
Плати частями
от 374 руб. × 4 платежа
от 374 руб. × 4 платежа
Посмотреть аналоги6
Описание
Электроэлемент
2 600m? SPST(SPST)-Normal Open MSOP-8 Analog Switches / Multiplexers ROHS
Технические параметры
Brand | Analog Devices |
Configuration | 2 x SPST |
Factory Pack Quantity | 50 |
Height | 0.85 mm |
Length | 3 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Switches | 2 Switch |
Off Time - Max | 16 ns |
On Resistance - Max | 600 mOhms |
On Time - Max | 45 ns |
Operating Supply Voltage | 1.8 V to 5.5 V |
Package / Case | MSOP-8 |
Packaging | Tube |
Pd - Power Dissipation | 5 uW |
Product Category | Analog Switch ICs |
RoHS | Details |
Series | ADG821 |
Supply Current - Max | 2 uA |
Supply Type | Single Supply |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Switch Continuous Current | 200 mA |
Switch Voltage - Max | 5 V |
Width | 3 mm |
Automotive | No |
Chip Enable Signals | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Frequency (25°C) @ Vcc (MHz) | 24(Typ)5V |
Maximum High Level Output Current (mA) | 200 |
Maximum On Resistance (Ohm) | 1.4 3.6V |
Maximum On Resistance Range (Ohm) | 1 to 5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 0.005 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.002 5.5V-40C to 125C |
Maximum Turn-Off Time (ns) | 18 3.6V |
Maximum Turn-On Time (ns) | 67 3.6V |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 2 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Polarity | Non-Inverting |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Automotive |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Single Supply Voltage (V) | 3|5 |
Typical Supply Current (mA) | 0.000001 5.5V |
Brand: | Analog Devices |
Configuration: | 2 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Time - Max: | 16 ns |
On Resistance - Max: | 600 mOhms |
On Time - Max: | 45 ns |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 5 uW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG821 |
Subcategory: | Switch ICs |
Supply Current - Max: | 2 uA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Switch Continuous Current: | 200 mA |
Вес, г | 0.064 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем