AD7660ASTZ
![AD7660ASTZ](https://static.chipdip.ru/lib/743/DOC017743870.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 360 руб.
от 2 шт. —
4 210 руб.
Добавить в корзину 1 шт.
на сумму 4 360 руб.
Плати частями
от 1 090 руб. × 4 платежа
от 1 090 руб. × 4 платежа
Описание
Электроэлемент
ANALOG DEVICES AD7660ASTZ..Analogue to Digital Converter, 16 bit, 100 kSPS, Single, 4.75 V, 5.25 V, QFP
Технические параметры
Architecture | SAR |
Category | Integrated Circuits(ICs) |
Configuration | S/H-ADC |
Data Interface | SPI, Parallel, DSP |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Input Type | Pseudo-Differential |
Number of A/D Converters | 1 |
Number of Bits | 16 |
Number of Inputs | 1 |
Online Catalog | 16 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 48-LQFP |
Packaging | Tray |
Ratio - S/H | ADC |
Reference Type | External |
Sampling Rate (Per Second) | 100k |
Series | PulSAR® |
Standard Package | 1 |
Supplier Device Package | 48-LQFP(7x7) |
Voltage - Supply, Analog | 5V |
Voltage - Supply, Digital | 5V |
Base Product Number | AD7660 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Tray |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7660EDZ |
DNL - Differential Nonlinearity: | -1 LSB/1.75 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Gain Error: | +/-0.08%FSR |
INL - Integral Nonlinearity: | +/-3 LSB |
Input Type: | Differential |
Input Voltage: | 2.5 V |
Interface Type: | I2C, Parallel, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Output Type: | CMOS/TTL |
Package / Case: | LQFP-48 |
Packaging: | Tray |
Pd - Power Dissipation: | 25 mW |
Power Consumption: | 21 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 16 bit |
Sample and Hold: | Yes |
Sampling Rate: | 100 kS/s |
Series: | AD7660 |
SNR - Signal to Noise Ratio: | 90 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Вес, г | 14.6 |
Техническая документация
Datasheet
pdf, 452 КБ
Datasheet AD7660ASTZ
pdf, 388 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем