AD7686CRMZ

Фото 1/2 AD7686CRMZ
Изображения служат только для ознакомления,
см. техническую документацию
11 400 руб.
от 2 шт.11 000 руб.
от 5 шт.10 480 руб.
Добавить в корзину 1 шт. на сумму 11 400 руб.
Плати частями
от 2 850 руб. × 4 платежа
Номенклатурный номер: 8002981127
Бренд: Analog Devices

Описание

Электроэлемент
Single Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP T/R

Технические параметры

Automotive No
Digital Interface Type Serial(3-Wire, 4-Wire, SPI, QSPI, Microwire)
Input Signal Type Pseudo-Differential
Input Type Voltage
Integral Nonlinearity Error ??2LSB
Maximum Power Dissipation - (mW) 21.5
Maximum Single Supply Voltage - (V) 5.5
Military No
Minimum Single Supply Voltage - (V) 4.5
Number of ADCs 1
Number of Input Channels 1
Operating Temperature - (??C) -40~85
Packaging Tube
Pin Count 10
Polarity of Input Voltage Unipolar
Sampling Rate 500ksps
Standard Package Name SOP
Supplier Package MSOP
Voltage Reference External
Voltage Supply Source Single
Analog Supply Voltage: 5 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 1.8 V to 5.5 V
DNL - Differential Nonlinearity: -1 LSB/1.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: +/-6 LSB
INL - Integral Nonlinearity: +/-2 LSB
Input Type: Differential
Input Voltage: 5 V
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: MSOP-10
Packaging: Tube
Pd - Power Dissipation: 21.5 mW
Power Consumption: 15 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 16 bit
Sample and Hold: Yes
Sampling Rate: 500 kS/s
Series: AD7686
SNR - Signal to Noise Ratio: 92.7 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Вес, г 0.08

Техническая документация

AD7686
pdf, 500 КБ
Datasheet
pdf, 529 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем