AD8666ARZ
![AD8666ARZ](https://static.chipdip.ru/lib/515/DOC006515952.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
640 руб.
от 2 шт. —
530 руб.
от 5 шт. —
458 руб.
Добавить в корзину 1 шт.
на сумму 640 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги4
Описание
Электроэлемент
Op Amp Dual Low Noise Amplifier R-R O/P В±8V/16V 8-Pin SOIC N Tube
Технические параметры
Common Mode Rejection Ratio | 84(dB) |
Dual Supply Voltage (Max) | ±8(V) |
Dual Supply Voltage (Min) | ±2.5(V) |
Dual Supply Voltage (Typ) | ±3/±5(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 3(mV) |
Maximum Input Offset Current | 0.0000005@5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 98(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Shut Down Feature | No |
Single Supply Voltage (Max) | 16(V) |
Single Supply Voltage (Min) | 5(V) |
Single Supply Voltage (Typ) | 9/12/15(V) |
Slew Rate | 3.5(V/us) |
Supply Current | 2.8@5V(mA) |
Technology | CMOS |
Type | Low Noise Amplifier |
Unity Gain Bandwidth Product | 4 |
Voltage Gain in dB | 103.23(dB) |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 100 dB |
Dual Supply Voltage: | 2.5 V to 8 V |
en - Input Voltage Noise Density: | 10 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 4 MHz |
Ib - Input Bias Current: | 550 pA |
Input Voltage Range - Max: | 14 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 8 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 2.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.15 mA |
Operating Supply Voltage: | 5 V to 16 V |
Output Current per Channel: | 140 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 115 dB |
Series: | AD8666 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 3.5 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 16 V, 8 V |
Supply Voltage - Min: | 5 V, 2.5 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 103.23 dB |
Vos - Input Offset Voltage: | 600 uV |
Вес, г | 0.27 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем