MAX410CPA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
970 руб.
от 2 шт. —
850 руб.
от 4 шт. —
791 руб.
1 шт.
на сумму 970 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
OP AMP, 28MHZ, 4.5V/US, DIP-8; No. of Amplifiers:1 Amplifier; Bandwidth:28MHz; Slew Rate:4.5V/µs; Supply Voltage Range:± 2.4V to ± 5.25V; Amplifier Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); No. of Amplifiers:1Amplifiers
Технические параметры
Amplifier Type | General Purpose |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 0.08µA |
Current - Output/Channel | 35mA |
Current - Supply | 2.5mA |
Family | Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 28MHz |
Number of Circuits | 1-Single |
Operating Temperature | 0°C ~ 70°C |
Other Names | MAX410CPA+ |
Package / Case | 8-DIP |
Packaging | Tube |
Slew Rate | 4.5 V/µs |
Standard Package | 50 |
Voltage - Input Offset | 120µV |
Voltage - Supply, Single/Dual (±) | 4.8 V ~ 10.5 V, ±2.4 V ~ 5.25 V |
Amplifier Type: | Low Noise Amplifier |
Brand: | Analog Devices/Maxim Integrated |
CMRR - Common Mode Rejection Ratio: | 115 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V |
en - Input Voltage Noise Density: | 7 nV/sqrt Hz |
Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 28 MHz |
Ib - Input Bias Current: | 150 nA |
In - Input Noise Current Density: | 2.6 pA/sqrt Hz |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-5.25 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-2.4 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2.7 mA |
Operating Supply Voltage: | 4.8 V to 10.5 V, +/-2.4 V to+/-5.25 V |
Output Current per Channel: | 35 mA |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Part # Aliases: | MAX410C |
Pd - Power Dissipation: | 727 mW |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 96 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 4.5 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 10.5 V, +/-5.25 V |
Supply Voltage - Min: | 4.8 V, +/-2.4 V |
Technology: | Bipolar |
Voltage Gain dB: | 122 dB |
Vos - Input Offset Voltage: | 250 uV |
Техническая документация
Datasheet
pdf, 225 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем