EVAL-ADXL345Z
![Фото 1/2 EVAL-ADXL345Z](https://static.chipdip.ru/lib/580/DOC006580992.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/523/DOC007523824.jpg)
6 640 руб.
от 2 шт. —
6 420 руб.
Добавить в корзину 1 шт.
на сумму 6 640 руб.
Плати частями
от 1 660 руб. × 4 платежа
от 1 660 руб. × 4 платежа
Описание
Электроэлемент
Acceleration Sensor Development Tools EB: Stamp Evaluation Board of ADXL345
Технические параметры
Category | Programmers, Development Systems |
Embedded | No |
Family | Evaluation Boards-Sensors |
Interface | I?C, SPI |
Online Catalog | ADXL345 Evaluation Boards |
Sensing Range | ±2g, 4g, 8g, 16g |
Sensitivity | 256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g |
Sensor Type | Accelerometer, 3 Axis |
Series | iMEMS® |
Standard Package | 1 |
Supplied Contents | Board |
Utilized IC / Part | ADXL345 |
Voltage - Supply | 2 V ~ 3.6 V |
Base Product Number | ADXL345 -> |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Brand: | Analog Devices |
Description/Function: | 3 axis accelerometer evaluation board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADXL345 |
Interface Type: | I2C, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Breakout Boards |
Series: | ADXL345 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXL345 |
Type: | Accelerometer Sensor |
Вес, г | 14.5 |