24FC512-I/SM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
от 2 шт. —
740 руб.
от 10 шт. —
678 руб.
от 100 шт. —
640.83 руб.
1 шт.
на сумму 820 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
SERIAL EEPROM, 512KBIT, 1MHZ, SOIJ-8, IC Interface Type:I2C, Memory Size:512Kbit, EEPROM Memory Configuration:64K x 8bit, Clock Frequency:1MHz, Memory Case Style:SOIC, No. of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage , RoHS Compliant: Yes
Технические параметры
Access Time | 400 ns |
Brand | Microchip Technology |
Data Retention | 200 Year |
Factory Pack Quantity | 90 |
Height | 1.98 mm(Max) |
Interface Type | Serial, 2-Wire, I2C |
Length | 5.26 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 1 MHz |
Maximum Operating Temperature | +85 C |
Memory Size | 512 kbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 5 mA |
Operating Supply Voltage | 2.5 V |
Organization | 64 k x 8 |
Package / Case | SOIC-8 |
Packaging | Bulk |
Product Category | EEPROM |
Programming Voltage | 1.7 V to 5.5 V |
RoHS | Details |
Supply Current - Max | 5 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Unit Weight | 0.019048 oz |
Width | 5.25 mm |
Automotive | No |
Chip Density (bit) | 512K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 400 |
Maximum Operating Frequency (MHz) | 1 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 5 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
Programming Voltage (V) | 1.7 to 5.5 |
Standard Package Name | SOP |
Supplier Package | SOIJ |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Random Access Time | 900ns |
Minimum Operating Supply Voltage | 1.7 V |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 64k |
Organisation | 64K x 8 bit |
Package Type | SOIJ |
Вес, г | 0.272 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем