MCP130T-315I/TT
![Фото 1/5 MCP130T-315I/TT](https://static.chipdip.ru/lib/938/DOC026938722.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/202/DOC004202761.jpg)
![](https://static.chipdip.ru/lib/438/DOC004438843.jpg)
![](https://static.chipdip.ru/lib/536/DOC006536605.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763021.jpg)
200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
160 руб.
от 10 шт. —
137 руб.
Добавить в корзину 2 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
SUPERVISORY CIRCUIT, SOT-23-3, 130, Threshold Voltage:3.15V, No. of Supervisors / Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital IC Case:SOT-23, No. of Pins:3Pins, Delay Time:350ms, , RoHS Compliant: Yes
Технические параметры
Battery Backup Switching | No Backup |
Brand | Microchip Technology |
Chip Enable Signals | No Chip Enable |
Factory Pack Quantity | 3000 |
Height | 0.95 mm |
Length | 2.9 mm |
Manual Reset | No Manual Reset |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Inputs Monitored | 1 Input |
Operating Supply Current | 60 uA |
Output Type | Active Low, Open Drain |
Overvoltage Threshold | 3.15 V |
Package / Case | SOT-23-3 |
Packaging | Reel |
Power Fail Detection | No |
Product Category | Supervisory Circuits |
Reset Delay Time | 350 ms |
RoHS | Details |
Series | MCP130 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1 V |
Threshold Voltage | 3 V, 3.3 V, 5 V |
Type | Voltage Supervisory |
Undervoltage Threshold | 3 V |
Unit Weight | 0.050717 oz |
Watchdog Timers | No Watchdog |
Width | 1.3 mm |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Reset Active Time (ms) | 350(Typ) |
Maximum Reset Threshold Voltage (V) | 3.15 |
Maximum Supply Current (uA) | 60 |
Minimum Operating Supply Voltage (V) | 1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 3 |
Monitored Voltage (V) | 3|3.3|5 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/Open Drain |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | Yes |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Typical Reset Threshold Voltage (V) | 3.075 |
Watchdog Timer | No |
корпус | SOT23-3 |
Maximum Monitored Voltage | 3.15V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Reset Active Time | 10µs |
Minimum Monitored Voltage | 3.07V |
Minimum Operating Supply Voltage | 1 V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Battery Backup Switching: | No Backup |
Brand: | Microchip Technology |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 60 uA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 3.15 V |
Package / Case: | SOT-23-3 |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Qualification: | AEC-Q100 |
Reset Delay Time: | 350 ms |
Series: | MCP130 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 3.075 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 3 V |
Watchdog Timers: | No Watchdog |
Вес, г | 4.536 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем