MCP6282-E/SN
![Фото 1/4 MCP6282-E/SN](https://static.chipdip.ru/lib/840/DOC043840922.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762060.jpg)
![](https://static.chipdip.ru/lib/202/DOC004202224.jpg)
![](https://static.chipdip.ru/lib/431/DOC013431789.jpg)
570 руб.
от 2 шт. —
460 руб.
от 5 шт. —
384 руб.
от 10 шт. —
354.06 руб.
1 шт.
на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Описание Микросхема 2x операционный усилитель 5MГц SO8 Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Монтаж | SMD |
Кол-во каналов | 2 |
Мин.напряжение питания, В | 2.2 |
Макс.напряжение питания, В | 5.5 |
Особенности | rail-to-rail |
Технические параметры
Amplifier Type | General Purpose Amplifier |
Brand | Microchip Technology |
CMRR - Common Mode Rejection Ratio | 70 dB |
en - Input Voltage Noise Density | 16 nV/sqrt Hz |
Factory Pack Quantity | 100 |
GBP - Gain Bandwidth Product | 5 MHz |
Height | 1.25 mm(Min) |
Ib - Input Bias Current | 1 pA |
In - Input Noise Current Density | 0.003 pA/sqrt Hz |
Length | 4.9 mm |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 450 uA |
Operating Supply Voltage | 2.2 V to 5.5 V |
Output Current per Channel | 25 mA |
Package / Case | SOIC-8 |
Packaging | Bulk |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 70 dB |
RoHS | Details |
Shutdown | No Shutdown |
SR - Slew Rate | 2.5 V/us |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.2 V |
Technology | CMOS |
Unit Weight | 0.019048 oz |
Voltage Gain dB | 110 dB |
Vos - Input Offset Voltage | 3 mV |
Width | 3.9 mm |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Type | General Purpose Amplifier |
Manufacturer Type | General Purpose Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Input/Output |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 3@5.5V |
Minimum Single Supply Voltage (V) | 2.2 |
Typical Single Supply Voltage (V) | 5|3 |
Maximum Single Supply Voltage (V) | 6 |
Maximum Input Offset Current (uA) | 0.000001(Typ)@5.5V |
Typical Input Bias Current (uA) | 0.000001@5.5V |
Maximum Quiescent Current (mA) | 1.14@5.5V |
Typical Output Current (mA) | 30(Max) |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 2.5@5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 16@5.5V |
Typical Voltage Gain (dB) | 110 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.003@5.5V |
Minimum PSRR (dB) | 70 |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Typical Gain Bandwidth Product (MHz) | 5 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Industrial |
Standard Package Name | SOP |
Pin Count | 8 |
Supplier Package | SOIC N |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Length | 4.9 |
Package Width | 3.9 |
PCB changed | 8 |
Lead Shape | Gull-wing |
Amplifier Type: | General Purpose Amplifier |
Brand: | Microchip Technology/Atmel |
CMRR - Common Mode Rejection Ratio: | 70 dB |
en - Input Voltage Noise Density: | 16 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
GBP - Gain Bandwidth Product: | 5 MHz |
Ib - Input Bias Current: | 1 pA |
In - Input Noise Current Density: | 0.003 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 450 uA |
Operating Supply Voltage: | 2.2 V to 5.5 V |
Output Current per Channel: | 25 mA |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Qualification: | AEC-Q100 |
Series: | MCP6282 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2.5 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.2 V |
Technology: | CMOS |
Voltage Gain dB: | 110 dB |
Vos - Input Offset Voltage: | 3 mV |
Mounting Type | Surface Mount |
Package Type | SOIC |
Typical Gain Bandwidth Product | 5MHz |
Typical Input Voltage Noise Density | 16nV/√Hz |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Slew Rate | 2.5V/µs |
Typical Voltage Gain | 110 dB |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 628 КБ
Datasheet
pdf, 1017 КБ
Datasheet
pdf, 460 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1030 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем