PIC18F1230-I/SO

PIC18F1230-I/SO
Изображения служат только для ознакомления,
см. техническую документацию
2 070 руб.
от 2 шт.1 910 руб.
от 3 шт.1 820 руб.
1 шт. на сумму 2 070 руб.
Плати частями
от 519 руб. × 4 платежа
Номенклатурный номер: 8002981487

Описание

Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, SOIC-18, Controller Family/Series:PIC18F1xxx, CPU Speed:40MHz, Program Memory Size:4KB, RAM Memory Size:256Byte, No. of Pins:18Pins, MCU Case Style:SOIC, No. of I/O's:16I/O's, Packaging:Each , RoHS Compliant: Yes

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology
Core PIC18
Data Bus Width 8 bit
Data RAM Size 256 B
Data RAM Type RAM
Factory Pack Quantity 42
Height 2.31 mm
Interface Type EUSART
Length 11.53 mm
Manufacturer Microchip
Maximum Clock Frequency 40 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 4
Number of I/Os 16 I/O
Number of Timers/Counters 2 Timer
Operating Supply Voltage 5.5 V
Package / Case SOIC-18
Packaging Bulk
Processor Series PIC18
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 4 kB
Program Memory Type Flash
RoHS Details
Series PIC18F1230
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.2 V
Tradename PIC
Unit Weight 0.035415 oz
Width 7.49 mm
ADC Resolution: 10 bit
Brand: Microchip Technology
Data Bus Width: 8 bit
Data RAM Size: 256 B
Data RAM Type: RAM
Factory Pack Quantity: 42
Interface Type: EUSART
Manufacturer: Microchip
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Number of I/Os: 16 I/O
Number of Timers/Counters: 2 Timer
Package / Case: SOIC-18
Packaging: Tube
Processor Series: PIC18
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 4 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.2 V
Вес, г 0.901

Техническая документация

Datasheet
pdf, 2454 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем