PIC18F25K20-I/SO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 790 руб.
от 2 шт. —
1 650 руб.
от 5 шт. —
1 540 руб.
от 9 шт. —
1 480 руб.
Добавить в корзину 1 шт.
на сумму 1 790 руб.
Плати частями
от 449 руб. × 4 платежа
от 449 руб. × 4 платежа
Описание
Электроэлемент
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 1.8 V to 3.6 V - Pins: 28 - Package type: SOIC 28– Speed 64 MHz - Flash 32 kB – SRAM 1536 Bytes – EEPROM 256 Bytes - I/O: 25 – A/D: 10 bit with 11 channels – 04 Timers – MSSP – CCP
Технические параметры
# I/Os (Max) | 25 |
ADC Resolution | 10 |
Clock Freq | 64(MHz) |
Cpu Family | PIC18 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 64(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Maximum Expanded Memory Size | 2MB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 4 |
On-Chip ADC | 11 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 1.8(V) |
Operating Supply Voltage (Typ) | 2.5/3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SOIC W |
Packaging | Rail/Tube |
Pin Count | 28 |
Power Dissipation (Max) | 1000(mW) |
Program Memory Size | 32KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 1.5KB(kB) |
ADCs | 11x10 bit |
Data Bus Width | 8bit |
Family Name | PIC18F |
Maximum Frequency | 64MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Pulse Width Modulation | 1(CCP), 1(ECCP) |
RAM Size | 1.536 kB |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
USB Channels | 0 |
Width | 7.5mm |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 5336 КБ
Datasheet PIC18F23K20-I/SS
pdf, 3808 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем