PIC18F87J50-I/PT
![Фото 1/6 PIC18F87J50-I/PT](https://static.chipdip.ru/lib/216/DOC001216254.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/452/DOC004452322.jpg)
![](https://static.chipdip.ru/lib/682/DOC030682636.jpg)
![](https://static.chipdip.ru/lib/558/DOC035558453.jpg)
![](https://static.chipdip.ru/lib/575/DOC035575736.jpg)
![](https://static.chipdip.ru/lib/558/DOC035558457.jpg)
1 350 руб.
от 2 шт. —
1 200 руб.
от 5 шт. —
1 090 руб.
от 6 шт. —
1 052.50 руб.
Добавить в корзину 1 шт.
на сумму 1 350 руб.
Плати частями
от 339 руб. × 4 платежа
от 339 руб. × 4 платежа
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC18, 48MHZ, TQFP-80, Controller Family/Series:PIC18FxxJxx, CPU Speed:48MHz, Program Memory Size:128KB, RAM Memory Size:3.8KB, No. of Pins:80, MCU Case Style:TQFP, No. of I/O's:65, Supply Voltage Min:2V , RoHS Compliant: Yes
Технические параметры
Base Part Number | PIC18F87J50 |
Connectivity | EBI/EMI, IВІC, SPI, UART/USART, USB |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 12x10b |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of I/O | 65 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 80-TQFP |
Packaging | Tray |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT |
Program Memory Size | 128KB(64K x 16) |
Program Memory Type | FLASH |
RAM Size | 3.8K x 8 |
Series | PICВ® 18J |
Speed | 48MHz |
Supplier Device Package | 80-TQFP(12x12) |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V |
ADC Channels | 12 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | Unknown |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC18 |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 48 |
Maximum CPU Frequency (MHz) | 48 |
Maximum Expanded Memory Size | 2MB |
Maximum Operating Supply Voltage (V) | 2.75|3.6|3.9 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 1.7|2|3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 65 |
Parallel Master Port | Yes |
PCB changed | 80 |
Pin Count | 80 |
PPAP | Unknown |
Programmability | Yes |
PWM | 5 |
Real Time Clock | Yes |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 8/8/16/16/16 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
UART | 0 |
USART | 2 |
USB | 1 |
Watchdog | 1 |
ADCs | 12x10 bit |
Data Bus Width | 8bit |
Data Rate | 12Mbps |
Maximum Frequency | 48MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 5 |
Number of SPI Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 2 |
Package Type | TQFP |
Pulse Width Modulation | 2(CCP), 3(ECCP) |
Typical Operating Supply Voltage | 2 → 3.6 V |
USB Channels | 1 x Device |
Width | 12mm |
Вес, г | 4.25 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 20988 КБ
Datasheet PIC18F67J50-I/PT
pdf, 7558 КБ
PIC18F87J50
pdf, 3744 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем