PIC24FJ64GA002-I/SS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 810 руб.
Добавить в корзину 1 шт.
на сумму 1 810 руб.
Плати частями
от 454 руб. × 4 платежа
от 454 руб. × 4 платежа
Описание
Электроэлемент
MICROCONTROLLER MCU, 16 BIT, PIC24, 32MHZ, SSOP-28, No. of Bits:16bit, CPU Speed:32MHz, Program Memory Size:64KB, RAM Memory Size:8KB, No. of Pins:28Pins, MCU Case Style:SSOP, No. of I/O's:21I/O's, Supply Voltage Min:2V , RoHS Compliant: Yes
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC24 |
Data Bus Width | 16 bit |
Data RAM Size | 8 kB |
Factory Pack Quantity | 47 |
Height | 1.75 mm |
Interface Type | I2C, IrDA, SPI, UART |
Length | 10.2 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 32 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 10 Channel |
Number of I/Os | 21 I/O |
Number of Timers/Counters | 5 Timer |
Operating Supply Voltage | 2 V to 3.6 V |
Package / Case | SSOP-28 |
Packaging | Bulk |
Processor Series | PIC24F |
Product | MCU |
Product Category | 16-bit Microcontrollers-MCU |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC24F |
Unit Weight | 0.080001 oz |
Width | 5.3 mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC24F |
Data Bus Width: | 16 bit |
Data RAM Size: | 8 kB |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Interface Type: | I2C, IrDA, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 21 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | SSOP-28 |
Packaging: | Tube |
Processor Series: | PIC24F |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | PIC24FJxxGA00x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | PIC |
ADCs | 10x10 bit |
Device Core | PIC |
Family Name | PIC24FJ |
Instruction Set Architecture | Modified Harvard |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | SSOP |
Pin Count | 28 |
Pulse Width Modulation | 1(5x16 bit) |
RAM Size | 8 kB |
Typical Operating Supply Voltage | 2 → 3.6 V |
USB Channels | 0 |
Вес, г | 0.68 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем