TC4421AVAT

Фото 1/3 TC4421AVAT
Изображения служат только для ознакомления,
см. техническую документацию
1 640 руб.
от 2 шт.1 510 руб.
от 5 шт.1 400 руб.
от 7 шт.1 347.50 руб.
Добавить в корзину 1 шт. на сумму 1 640 руб.
Плати частями
от 410 руб. × 4 платежа
Номенклатурный номер: 8002981524

Описание

Электроэлемент
DRIVER, MOSFET, SINGL 9A, TO-220-5; Driver Configuration:Low Side; Peak Output Current:10A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:TO-220; No. of Pins:5Pins; Input Delay:38ns; Output Delay:42ns; Operating Temperature Min:-40В°C; Operating Temperature Max:125В°C; Product Range:-; Automotive Qualification Standard:AEC-Q100; MSL:-; SVHC:No SVHC (27-Jun-2018); Base Number:4421; Device Type:MOSFET Driver; Module Configuration:Low Side; No. of Outputs:1Outputs; Operating Temperature Range:-40В°C to +125В°C; Output Current:9A; Output Current + Max:9A; Output Resistance:1.25ohm; Output Voltage Max:17.975V; Power Dissipation Pd:1.6W; Supply Voltage Range:4.5V to 18V; Termination Type:Through Hole

Технические параметры

Driver Configuration Inverting
Driver Type Low Side
Input Logic Compatibility CMOSITTL
Lead Finish Matte Tin
Max Processing Temp 260
Maximum Fall Time 32 ns
Maximum Operating Supply Voltage 18 V
Maximum Propagation Delay Time 49 ns
Maximum Rise Time 34 ns
Maximum Supply Current 0.25 mA
Minimum Operating Supply Voltage 4.5 V
Mounting Through Hole
Number of Drivers 1
Number of Outputs 1
Operating Temperature -40 to 125 °C
Output Resistance 0.8I1.25 Ohm
Peak Output Current 10 A
Screening Level Extended
Base Product Number TC4421 ->
Channel Type Single
Current - Peak Output (Source, Sink) 10A, 10A
Driven Configuration Low-Side
ECCN EAR99
Gate Type IGBT, N-Channel, P-Channel MOSFET
HTSUS 8542.39.0001
Input Type Inverting
Logic Voltage - VIL, VIH 0.8V, 2.4V
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Package Tube
Package / Case TO-220-5
PCN Packaging http://www.microchip.com/mymicrochip/NotificationD
REACH Status REACH Unaffected
Rise / Fall Time (Typ) 38ns, 33ns
RoHS Status ROHS3 Compliant
Supplier Device Package TO-220-5
Voltage - Supply 4.5V ~ 18V
Logic Type CMOS, TTL
Output Current 10 A
Package Type TO-220
Pin Count 5
Polarity Inverting
Supply Voltage 18V
Topology Low Side
Вес, г 3.402

Техническая документация

Datasheet
pdf, 366 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем