TC4422AVAT
![Фото 1/3 TC4422AVAT](https://static.chipdip.ru/lib/484/DOC018484185.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/794/DOC036794767.jpg)
![](https://static.chipdip.ru/lib/679/DOC040679756.jpg)
1 570 руб.
от 2 шт. —
1 440 руб.
от 5 шт. —
1 330 руб.
от 10 шт. —
1 273.75 руб.
Добавить в корзину 1 шт.
на сумму 1 570 руб.
Плати частями
от 394 руб. × 4 платежа
от 394 руб. × 4 платежа
Описание
Электроэлемент
DRIVER, MOSFET, SINGL 9A, TO-220-5; Driver Configuration:Low Side; Peak Output Current:10A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:TO-220; No. of Pins:5Pins; Input Delay:38ns; Output Delay:42ns; Operating Temperature Min:-40В°C; Operating Temperature Max:125В°C; Product Range:-; Automotive Qualification Standard:AEC-Q100; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Base Number:4422; Device Type:MOSFET Driver; Module Configuration:Low Side; No. of Outputs:1Outputs; Operating Temperature Range:-40В°C to +125В°C; Output Current:9A; Output Current + Max:9A; Output Resistance:1.25ohm; Output Voltage Max:17.975V; Power Dissipation Pd:1.6W; Supply Voltage Range:4.5V to 18V; Termination Type:Through Hole
Технические параметры
Automotive | Yes |
Input Logic Compatibility | CMOSITTL |
Maximum Fall Time - (ns) | 32 |
Maximum Operating Supply Voltage - (V) | 18 |
Maximum Rise Time - (ns) | 34 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.5 |
Number of Drivers | 1 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tube |
Peak Output Current - (A) | 10(Typ) |
Pin Count | 5 |
Standard Package Name | TO-220 |
Supplier Package | TO-220 |
Driver Configuration | Non-Inverting |
Driver Type | Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Fall Time (ns) | 32 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 49 |
Maximum Rise Time (ns) | 34 |
Maximum Supply Current (mA) | 0.25 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Outputs | 1 |
Output Resistance (Ohm) | 0.8|1.25 |
Part Status | Active |
PCB changed | 5 |
Peak Output Current (A) | 10(Typ) |
PPAP | Yes |
Supplier Temperature Grade | Extended |
Tab | Tab |
Typical Input High Threshold Voltage (V) | 1.8 |
Typical Input Low Threshold Voltage (V) | 1.3 |
Brand: | Microchip Technology |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Fall Time: | 26 ns |
Logic Type: | CMOS, TTL |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 150 uA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Current: | 9 A |
Package / Case: | TO-220-5 |
Packaging: | Tube |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Qualification: | AEC-Q100 |
Rise Time: | 28 ns |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Logic Type | CMOS, TTL |
Mounting Type | Through Hole |
Output Current | 10 A |
Package Type | TO-220 |
Polarity | Non-Inverting |
Supply Voltage | 18V |
Topology | Low Side |
Вес, г | 0.104 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем